Atmel QT401-IS

IC Sensor Qslide 1POS 14SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-QT401-ISContact
>1wk

Technical Specifications

Physical
Case/PackageSOIC
Technical
InterfaceSPI
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs2
Operating Supply Current750 µA
Resolution0.875 B

Documents

Download datasheets and manufacturer documentation for Atmel QT401-IS.

Engineering Resources

View Evaluation kits and Reference designs for Atmel QT401-IS.

Descriptions

Descriptions of Atmel QT401-IS provided by its distributors.

IC SENSOR QSLIDE 1POS 14SOIC

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Technical Specifications

Physical
Case/PackageSOIC
Technical
InterfaceSPI
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs2
Operating Supply Current750 µA
Resolution0.875 B

Documents

Download datasheets and manufacturer documentation for Atmel QT401-IS.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago