Samtec QSH-120-01-L-D-A

Conn Micro High Speed Socket Strip SKT 240 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Current Rating1 A
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts240
Number of Positions240
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Dimensions
Depth7.49 mm
Height3.327 mm
Lead Pitch500 µm
Length81.27 mm
Mated Stacking Heights25 mm
Pitch500 µm
Row Spacing3.81 mm

Documents

Download datasheets and manufacturer documentation for Samtec QSH-120-01-L-D-A.

Samtec
Technical Drawing4 pages6 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page10 years ago
Datasheet1 page16 years ago
Datasheet3 pages15 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page9 years ago
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page14 years ago
Upverter
Technical Drawing4 pages1 year ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
-18.09%

Alternate Parts

Price @ 1000
$ 7.36
$ 6.2
$ 6.2
Stock
14,197
4,975
4,975
Authorized Distributors
9
8
8
Gender
Receptacle
Female
Female
Pitch
500 µm
500 µm
500 µm
Number of Positions
240
240
240
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec QSH-120-01-L-D-A.

Related Parts

Descriptions

Descriptions of Samtec QSH-120-01-L-D-A provided by its distributors.

Conn Micro High Speed Socket Strip SKT 240 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
Mezzanine Conn, Rcpt, 240Pos, 0.5Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:240Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSH-120-01-L-D-A
RECEPTACLE, 0.5MM, DUAL, 240WAY; Series:QSH; Pitch Spacing:0.5mm; No. of Rows:2; No. of Contacts:240; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:1A; Insulator Material:LCP; Lead Spacing:0.5mm; No. of Ways:240; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating VAC:125V

Images

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH-120-01-L-D-A..
  • QSH120-01-L-D-A
  • QSH12001LDA

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Current Rating1 A
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts240
Number of Positions240
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Dimensions
Depth7.49 mm
Height3.327 mm
Lead Pitch500 µm
Length81.27 mm
Mated Stacking Heights25 mm
Pitch500 µm
Row Spacing3.81 mm

Documents

Download datasheets and manufacturer documentation for Samtec QSH-120-01-L-D-A.

Samtec
Technical Drawing4 pages6 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page10 years ago
Datasheet1 page16 years ago
Datasheet3 pages15 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page9 years ago
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page14 years ago
Upverter
Technical Drawing4 pages1 year ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant