Samtec QSH-090-01-L-D-A

Conn Micro High Speed Socket Strip SKT 180 POS 0.5mm Solder ST SMD Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SAM8182-ND 5,492 Buy Now »
USD
12.56 11.82 10.35 9.05 8.72
Arrow
QSH-090-01-L-D-A 65 Buy Now »
USD
11.34 11.20 11.06 10.91 10.85
Avnet
QSH-090-01-L-D-A 0 ··
USD
14.05 13.71 12.31 12.31 12.31
Verical
QSH-090-01-L-D-A 65 Buy Now »
USD
11.20 11.06 11.06 11.06
Newark
15P2354 139 Buy Now »
USD
15.44 14.59 12.12 10.81 10.81
Chip One Stop Japan
C1S701000735588 65 Buy Now »
JPY
1980.00 1530.00 1290.00 1290.00 1290.00
Farnell
1667879 173 Buy Now »
GBP
8.06 7.59 6.64 6.53 6.53
element14 APAC
1667879 160 Buy Now »
SGD
18.59 17.50 15.32 13.78 13.78
RS Components
7678708 21 Buy Now »
GBP
9.95 9.95 7.71 6.75 6.75
Avnet Europe
QSH-090-01-L-D-A 0 ··
EUR
17.70 17.70 17.70 7.57 6.44
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
QSH-090-01-L-D-A 2,034 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
QSH-090-01-L-D-A Contact Buy Now »
North Star Micro
QSH-090-01-L-D-A Contact ··
XS Micro
QSH-090-01-L-D-A Contact ··
TransparentC
QSH-090-01-L-D-A Contact ··
SemiconductorPLUS
QSH-090-01-L-D-A Contact ··

Descriptions

Stacking Connector; Connector Type:Stacking; Series:QSH; Pitch Spacing:0.5mm; No. of Contacts:180; Gender:Receptacle; Contact Plating:Gold; Row Spacing:3.81mm; No. of Rows:2; Contact Termination:Surface Mount Vertical ;RoHS Compliant: Yes
Newark
CONN RCPT HI-SPD .5MM 180POS DL
Digi-Key
Conn Micro High Speed Socket Strip SKT 180 POS 0.5mm Solder ST SMD Tray
Verical
RECEPTACLE, 0.5MM, DUAL, 180WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:180; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:QSH; Contact Plating:Gold; No. of Rows:2; Current Rating:1A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Voltage Rating, AC:125V
Farnell
Conn Micro High Speed Socket Strip SKT 180 POS 0.5mm Solder ST SMD
Avnet
RECEPTACLE, 0.5MM, DUAL, 180WAY; Series:QSH; Pitch Spacing:0.5mm; No. of Rows:2; No. of Contacts:180; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:1A; Insulator Material:LCP; Lead Spacing:0.5mm; No. of Ways:180; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating VAC:125V
element14 APAC
Receptacle 0.5mm Qstrip SMT 90+90way
RS Components

Technical Specifications

Number of Contacts 180
Pin Pitch 500 µm
Contact Material Phosphor Bronze
Gender Female
Number of Rows 2
Voltage Rating (AC) 125 V
Housing Color Black
Contact Plating Phosphor Bronze
REACH SVHC Compliance No SVHC
Size-Width 7.24 mm
Lead-Free Status Lead Free
Size-Length 61.27 mm
RoHS Compliant
Number of Positions 180
Mounting Type Surface Mount Solder
Size-Height 3.05 mm
Current Rating 1 A
Packaging Tray Tube
Housing Material Plastic

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 3 pages 8 years ago
Factory Futures
Datasheet 9 pages 8 years ago
element14
Datasheet 1 page 6 years ago
Newark
Datasheet 1 page 1 year ago

Images

Alternate Names

SAMTEC INC QSH-090-01-L-D-A
SAMTECH QSH-090-01-L-D-A
SAMT QSH-090-01-L-D-A
SANTEC QSH-090-01-L-D-A
SMT QSH-090-01-L-D-A
SAMTEK QSH-090-01-L-D-A
SAT QSH-090-01-L-D-A
SMTC QSH-090-01-L-D-A
SAMTE QSH-090-01-L-D-A
SAC QSH-090-01-L-D-A
SAMTEC USA QSH-090-01-L-D-A
Samtec Incorporated QSH-090-01-L-D-A
SAMZ QSH-090-01-L-D-A
SAMTEC INC (VA) QSH-090-01-L-D-A
SAMTEC/NO QSH-090-01-L-D-A
SAMTEC (EUROPE)LTD QSH-090-01-L-D-A
0797 SAMTEC QSH-090-01-L-D-A
SAMTEC(RoHS) QSH-090-01-L-D-A
SAMLEX AMERICA QSH-090-01-L-D-A
SAMTEC/NONE QSH-090-01-L-D-A
Samtec from Components Direct QSH-090-01-L-D-A
Samtec Europa GmbH QSH-090-01-L-D-A
ST$ QSH-090-01-L-D-A
Samtec Inc. QSH-090-01-L-D-A

Search for other parts like QSH-090 »