Samtec QSH-060-01-L-D-A

Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Current Rating1 A
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Dimensions
Depth7.49 mm
Height3.327 mm
Lead Pitch500 µm
Length41.27 mm
Mated Stacking Heights25 mm
Pitch500 µm
Row Spacing3.81 mm

Documents

Download datasheets and manufacturer documentation for Samtec QSH-060-01-L-D-A.

Samtec
Technical Drawing4 pages6 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page5 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page14 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet9 pages15 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Upverter
Datasheet4 pages4 years ago
Technical Drawing4 pages9 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Datasheet3 pages15 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-22.03%

Alternate Parts

Price @ 1000
$ 4.79
$ 5.04
$ 5.04
Stock
116,117
59,893
59,893
Authorized Distributors
11
10
10
Gender
Receptacle
Receptacle
Receptacle
Pitch
500 µm
500 µm
500 µm
Number of Positions
120
120
120
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec QSH-060-01-L-D-A.

Related Parts

Descriptions

Descriptions of Samtec QSH-060-01-L-D-A provided by its distributors.

Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
RECEPTACLE, 0.5MM, DUAL, 120WAY; Product Range: QSH Series; No. of Contacts: 120Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 3.81mm; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Contact Termination: Solder; Current Rating: 1A; Lead Spacing: 0.5mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Voltage Rating VAC: 125V
Stacking Connector, Receptacle, 120 Position, 0.5Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:120Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSH-060-01-L-D-A.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH-060-01-L-D-A.
  • QSH06001LDA

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Current Rating1 A
GenderReceptacle
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Dimensions
Depth7.49 mm
Height3.327 mm
Lead Pitch500 µm
Length41.27 mm
Mated Stacking Heights25 mm
Pitch500 µm
Row Spacing3.81 mm

Documents

Download datasheets and manufacturer documentation for Samtec QSH-060-01-L-D-A.

Samtec
Technical Drawing4 pages6 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page5 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page14 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet9 pages15 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Upverter
Datasheet4 pages4 years ago
Technical Drawing4 pages9 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Datasheet3 pages15 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant