onsemi QSE973

The QSE973 is a silicon PIN photodiode encapsulated in an infrared transparent, black, plastic TO92 package.

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins2
Weight276.3 mg
Technical
Capacitance20 pF
Dark Current30 nA
Diode TypePIN
Fall Time50 ns
Max Operating Temperature85 °C
Max Reverse Voltage (DC)32 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation150 mW
Response Time50 ns
Reverse Breakdown Voltage32 V
Reverse Voltage32 V
Rise Time50 ns
Viewing Angle90 °
Wavelength930 nm

Documents

Download datasheets and manufacturer documentation for onsemi QSE973.

Upverter
Datasheet4 pages22 years ago
Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
+6.42%

Engineering Resources

View Evaluation kits and Reference designs for onsemi QSE973.

Descriptions

Descriptions of onsemi QSE973 provided by its distributors.

The QSE973 is a silicon PIN photodiode encapsulated in an infrared transparent, black, plastic TO92 package.
Bulk 2 Through Hole Obsolete Photodiode 930nm 30nA 32V -40C~85C
Infrared Emitter/Sensor Assemblies Pin Photodiode Sidelooker
Photodiode PIN Chip 930nm 2-Pin TO-92
IC PHOTODIODE PIN 930NM TO92 - Bulk
SENSOR PHOTODIODE 930NM TO226-2
Photo Diode; Leaded Process Compatible:Yes; Package/Case:TO-92; Capacitance:20pF; Mounting Type:Through Hole ;RoHS Compliant: Yes
Product Description Demo for Development.
DIODES, PHOTO DIODE ROHS COMPLIANT:NO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins2
Weight276.3 mg
Technical
Capacitance20 pF
Dark Current30 nA
Diode TypePIN
Fall Time50 ns
Max Operating Temperature85 °C
Max Reverse Voltage (DC)32 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation150 mW
Response Time50 ns
Reverse Breakdown Voltage32 V
Reverse Voltage32 V
Rise Time50 ns
Viewing Angle90 °
Wavelength930 nm

Documents

Download datasheets and manufacturer documentation for onsemi QSE973.

Upverter
Datasheet4 pages22 years ago
Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago