onsemi QSE773

QSE773 Series 940 nm 150 mW Through Hole Sidelooker Pin Photodiode
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight270.9 mg
Technical
Dark Current30 nA
Diode TypePIN
Fall Time50 ns
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Max Reverse Voltage (DC)32 V
Min Operating Temperature-40 °C
Output Power150 mW
PackagingBulk
Peak Wavelength920 nm
Power Dissipation150 mW
Response Time50 ns
Reverse Breakdown Voltage32 V
Reverse Voltage (DC)32 V
Rise Time50 ns
Schedule B8541406050
Viewing Angle120 °
Wavelength920 nm
Dimensions
Height7.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi QSE773.

Newark
Datasheet4 pages12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Technical Drawing1 page12 years ago
Future Electronics
Datasheet4 pages23 years ago
Upverter
Datasheet5 pages2 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet4 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi QSE773.

Related Parts

Descriptions

Descriptions of onsemi QSE773 provided by its distributors.

QSE773 Series 940 nm 150 mW Through Hole Sidelooker Pin Photodiode
Photodiode PIN Chip 940nm 2-Pin Side Looker Bulk - Bulk
Plastic Silicon PIN Photodiode
The QSE773 is a silicon PIN photodiode encapsulated in an infrared, transparent, black, plastic sidelooker package.
Infrared Emitter/Sensor Assemblies PHOTO DIODE TRANS.
IC PHOTODIODE PIN 920NM SIDELOOK
SENSOR PHOTODIODE 940NM RADIAL
Product Description Demo for Development.
PHOTO DIODE, 940NM, SIDE LOOKING;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSE773.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight270.9 mg
Technical
Dark Current30 nA
Diode TypePIN
Fall Time50 ns
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Max Reverse Voltage (DC)32 V
Min Operating Temperature-40 °C
Output Power150 mW
PackagingBulk
Peak Wavelength920 nm
Power Dissipation150 mW
Response Time50 ns
Reverse Breakdown Voltage32 V
Reverse Voltage (DC)32 V
Rise Time50 ns
Schedule B8541406050
Viewing Angle120 °
Wavelength920 nm
Dimensions
Height7.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi QSE773.

Newark
Datasheet4 pages12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Technical Drawing1 page12 years ago
Future Electronics
Datasheet4 pages23 years ago
Upverter
Datasheet5 pages2 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Materials Sheet3 pages9 years ago
Reach Statement3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago