onsemi QSD123

Phototransistor IR Chip Plastic Silicon NPN Transistor 880nm 2-Pin T-1 3/4 Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Lens ColorBlack, Clear
MountThrough Hole
Number of Pins2
Weight284 mg
Technical
Breakdown Voltage30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time7 µs
Input Current100 µA
Lens StyleDomed
Max Input Current100 µA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Manufacturer Package IdentifierT-1 3/4
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
OrientationTop View
Output Voltage30 V
PackagingBulk
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Rise Time7 µs
Schedule B8541407080
Viewing Angle24 °
Voltage Rating (DC)30 V
Wavelength880 nm
Dimensions
Height9.27 mm

Documents

Download datasheets and manufacturer documentation for onsemi QSD123.

Future Electronics
Datasheet4 pages11 years ago
element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages22 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages2 years ago
Technical Drawing1 page4 years ago
Jameco
Datasheet5 pages16 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+176%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi QSD123.

Related Parts

Descriptions

Descriptions of onsemi QSD123 provided by its distributors.

Phototransistor IR Chip Plastic Silicon NPN Transistor 880nm 2-Pin T-1 3/4 Bulk
Plastic Silicon Infrared Phototransistor
PHOTO TRANSISTOR, NPN, 880NM, 5MM; Wavelength Typ: 880nm; Viewing Angle: 24°; Power Consumption: 100mW; No. of Pins: 2Pins; Transistor Case Style: T-1 3/4 (5mm); Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)
The QSD122, QSD123, QSD124 is a silicon phototransistor encapsulated in an infrared transparent, black T-1 3/4 package.
Infrared Emitter/Sensor Assemblies 4mA PHOTO TRANS
FAIRCHILD SEMICONDUCTOR QSD123.. OPTOSWITCH
SENSOR PHOTO 880NM TOP VIEW RAD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSD123.
  • QSD123..

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Lens ColorBlack, Clear
MountThrough Hole
Number of Pins2
Weight284 mg
Technical
Breakdown Voltage30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time7 µs
Input Current100 µA
Lens StyleDomed
Max Input Current100 µA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Manufacturer Package IdentifierT-1 3/4
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
OrientationTop View
Output Voltage30 V
PackagingBulk
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Rise Time7 µs
Schedule B8541407080
Viewing Angle24 °
Voltage Rating (DC)30 V
Wavelength880 nm
Dimensions
Height9.27 mm

Documents

Download datasheets and manufacturer documentation for onsemi QSD123.

Future Electronics
Datasheet4 pages11 years ago
element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages22 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages2 years ago
Technical Drawing1 page4 years ago
Jameco
Datasheet5 pages16 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago