Fairchild Semiconductor QSB363

The QSB363 is a silicon phototransistor encapsulated in a black infrared transparent T-3/4 package.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
QSB363 9,000 Buy Now »
USD
0.152
Arrow
QSB363 98 Buy Now »
USD
0.468 0.383 0.378 0.373 0.373
Avnet
QSB363 0 ··
USD
0.131
Digi-Key
QSB363-ND 2,138 Buy Now »
USD
0.510 0.394 0.283 0.168 0.142
Newark
52F8731 2,824 Buy Now »
USD
0.184 0.184 0.169 0.156 0.135
Mouser
512-QSB363 2,220 Buy Now »
USD
0.440 0.365 0.222 0.172 0.136
Rochester Electronics
QSB363 457 Buy Now »
USD
0.220 0.220 0.190 0.180 0.180
Future Electronics
QSB363 0 ··
USD
0.160 0.160 0.151
element14 APAC
1546922 2,824 Buy Now »
CNY
2.90 1.94 1.29 0.990 0.870
RS Components
8050517 1,480 Buy Now »
GBP
0.147 0.114 0.098
Avnet Europe
QSB363 0 ··
EUR
0.146 0.123
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
FAIR-0017453 2,000 Buy Now »
USD
0.150 0.150
Abacus Technologies
QSB363 563 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
QSB363 Contact ··
Touchstone Systems
QSB363 Contact Send RFQ »
SemiconductorPLUS
QSB363 Contact ··
XS Micro
QSB363 Contact ··

Descriptions

IC Fairchild QSB363
RS Components
Infrared Emitter/Sensor Assemblies T-3/4 PHOTO SENSOR
Mouser
The QSB363 is a silicon phototransistor encapsulated in a black infrared transparent T-3/4 package.
Fairchild Semiconductor
Photo Transistor; Wavelength:940nm; Power Consumption:75mW; Viewing Angle:24°; No. of Pins:2; Leaded Process Compatible:Yes; Current Rating:0.7A; Voltage Rating:30V ;RoHS Compliant: Yes
Newark
IC PHOTOTRANS IR 940NM BLK 1.9MM
Digi-Key
QSB363 Series 30 V 940 nm Subminiature Plastic Silicon Infrared Phototransistor
Future Electronics
Phototransistor IR Chip Silicon 940nm 2-Pin T-3/4 Bulk
Verical
Phototransistor IR Chip Silicon 940nm 2-Pin T-3/4 Bulk
Avnet
Phototransistor IR Chip Silicon 940nm 2-Pin T-3/4 Bulk
Chip One Stop Japan
The QSB363 is a silicon phototransistor encapsulated in a black infrared transparent T-3/4 package. Product Highlights: NPN silicon phototransistor T-3/4 (2 mm) surface mount package Medium wide beam angle 24? Black plastic package Matched emitters: QEB363 or QEB373 Daylight filter Tape & Reel option (See tape & Reel specifications) Lead form options: Gullwing, Yoke, Z-Bend
North Star Micro

Technical Specifications

Output Power 75 mW
Mounting Type Surface Mount
Current Rating 700 mA
Polarity NPN
Number of Pins 2
Peak Wavelength 940 nm
Operating Voltage 5 V
Packaging Tube
Power Consumption 75 mW
Lifecycle Status Active
RoHS Compliant
Wavelength 940 nm
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Voltage Rating (DC) 30 V
Viewing Angle 12 °

Documents

Mouser
Datasheet 5 pages 11 years ago
Newark
Datasheet 6 pages 3 years ago
Fairchild Semiconductor
Technical Drawing 1 page 5 years ago
Arrow
Datasheet 5 pages 5 years ago
Digi-Key
Datasheet 5 pages 15 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Reach Statement 3 pages 2 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD QSB363
FSC QSB363
FAIR QSB363
QTC QSB363
FAI QSB363
FAIRCHIL QSB363
FAIRCHILD SEMI QSB363
FCS QSB363
QT OPTO QSB363
FAIRCH QSB363
SPT QSB363
FAIRCHILD SEMICONDUCTOR CORP QSB363
FAIRCHI QSB363
FAIRC QSB363
FARICHILD QSB363
FAIRCHLD QSB363
FCH QSB363
FARA QSB363
FDS QSB363
FAIRCHILD SEMICONDUC QSB363
NSC/FSC QSB363
SIGNAL PROCESSING TECHNOLOGIES QSB363
FAIRCHILD SEMIC QSB363
OTHER QSB363
FAIRCHICD QSB363

Search for other parts like QSB363 »