onsemi QSB34ZR

QSB34ZR Series 32 V 30 nA 150 mW Surface Mount Silicon Pin Photodiode
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins2
Weight46.015 mg
Technical
Dark Current30 nA
Diode TypePIN
Fall Time50 ns
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Max Reverse Voltage (DC)32 V
Min Operating Temperature-25 °C
PackagingBulk
Power Dissipation150 mW
Response Time50 ns
Reverse Breakdown Voltage32 V
Reverse Voltage (DC)32 V
Rise Time50 ns
Schedule B8541406050
Viewing Angle120 °
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for onsemi QSB34ZR.

Farnell
Datasheet8 pages7 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet6 pages15 years ago
Technical Drawing1 page7 years ago
Datasheet8 pages10 years ago
Technical Drawing1 page12 years ago
X-ON
Datasheet10 pages6 years ago
DigiKey
Datasheet6 pages16 years ago
Mouser
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi QSB34ZR.

Descriptions

Descriptions of onsemi QSB34ZR provided by its distributors.

QSB34ZR Series 32 V 30 nA 150 mW Surface Mount Silicon Pin Photodiode
Infrared Emitter/Sensor Assemblies Infrared Photodiode SMD Si Pin
Surface Mount Silicon Infrared PIN Photodiode
Photodiode PIN Chip 940nm 2-Pin PLCC T/R - Tape and Reel
Pin-Type Photodiode,do-215Var |Onsemi QSB34ZR
Product Description Demo for Development.
PHOTOSENSOR.PIN DIODE, SMT REVERSED Z BEND
PHOTODIODE, 60DEG, 30NA, 940NM, PLCC-2;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins2
Weight46.015 mg
Technical
Dark Current30 nA
Diode TypePIN
Fall Time50 ns
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Max Reverse Voltage (DC)32 V
Min Operating Temperature-25 °C
PackagingBulk
Power Dissipation150 mW
Response Time50 ns
Reverse Breakdown Voltage32 V
Reverse Voltage (DC)32 V
Rise Time50 ns
Schedule B8541406050
Viewing Angle120 °
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for onsemi QSB34ZR.

Farnell
Datasheet8 pages7 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet6 pages15 years ago
Technical Drawing1 page7 years ago
Datasheet8 pages10 years ago
Technical Drawing1 page12 years ago
X-ON
Datasheet10 pages6 years ago
DigiKey
Datasheet6 pages16 years ago
Mouser
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago