onsemi QSB34CGR

Infrared Emitter/Sensor Assemblies PHOTOSENSOR.PIN DIODE, SMT GULL WING
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins2
Weight46.015 mg
Technical
Dark Current30 nA
Diode TypePIN
Fall Time50 ns
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Max Reverse Voltage (DC)32 V
Min Operating Temperature-25 °C
PackagingCut Tape
Power Dissipation150 mW
Response Time50 ns
Reverse Breakdown Voltage32 V
Reverse Voltage (DC)32 V
Rise Time50 ns
Viewing Angle120 °
Wavelength940 nm
Dimensions
Height1.2 mm
Length4.5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi QSB34CGR.

Future Electronics
Datasheet8 pages7 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages10 years ago
Fairchild Semiconductor
Datasheet6 pages15 years ago
Technical Drawing1 page7 years ago
Technical Drawing1 page12 years ago
Mouser
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-10.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi QSB34CGR.

Descriptions

Descriptions of onsemi QSB34CGR provided by its distributors.

Infrared Emitter/Sensor Assemblies PHOTOSENSOR.PIN DIODE, SMT GULL WING
QSB34CGR 940 nm 50 ns 120° Surface-Mount Silicon Pin Photodiode
Surface Mount Silicon Infrared PIN Photodiode
Photodiode PIN Chip 940nm 2-Pin PLCC T/R - Tape and Reel
Product Description Demo for Development.
SENSOR PHOTODIODE 940NM 2SMD GW
PIN PHOTO DIODE, 30NA, PLCC-2; No. of Pins: 2Pins; Diode Case Style: PLCC; Wavelength of Peak Sensitivity: 940nm; Angle of Half Sensitivity ±: 60°; Dark Current: 0.03µA; Operating Temperature Min: -25°C; Operating Temperature

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSB34CGR.

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins2
Weight46.015 mg
Technical
Dark Current30 nA
Diode TypePIN
Fall Time50 ns
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Max Reverse Voltage (DC)32 V
Min Operating Temperature-25 °C
PackagingCut Tape
Power Dissipation150 mW
Response Time50 ns
Reverse Breakdown Voltage32 V
Reverse Voltage (DC)32 V
Rise Time50 ns
Viewing Angle120 °
Wavelength940 nm
Dimensions
Height1.2 mm
Length4.5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi QSB34CGR.

Future Electronics
Datasheet8 pages7 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages10 years ago
Fairchild Semiconductor
Datasheet6 pages15 years ago
Technical Drawing1 page7 years ago
Technical Drawing1 page12 years ago
Mouser
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago