onsemi QSB320FTR

Surface Mount Silicon Infrared Phototransistor

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins2
Weight128.7 mg
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Voltage (VCEO)5 V
Dark Current200 nA
Fall Time8 µs
Lens StyleFlat
Max Collector Current15 mA
Max Operating Temperature100 °C
Max Power Dissipation165 mW
Min Operating Temperature-55 °C
Number of Elements1
OrientationTop View
Output Power165 mW
Peak Wavelength880 nm
PolarityNPN
Power Dissipation165 mW
Rise Time8 µs
Viewing Angle120 °
Wavelength880 nm

Documents

Download datasheets and manufacturer documentation for onsemi QSB320FTR.

Datasheet3 pages22 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Datasheet3 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi QSB320FTR.

Descriptions

Descriptions of onsemi QSB320FTR provided by its distributors.

Surface Mount Silicon Infrared Phototransistor
TAPE REEL / EOL PLCC-2 PHOTOTRANSISTOR. T-R DAYLIGHT FILTER
Infrared Emitter/Sensor Assemblies Silicon Infrared Phototransistor
The QSB320F is a silicon NPN phototransistor encapsulated in an infrared transparent, black, epoxy-filled PLCC-2 package.
PHOTOTRANSISTOR IR 880NM 2-PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins2
Weight128.7 mg
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Voltage (VCEO)5 V
Dark Current200 nA
Fall Time8 µs
Lens StyleFlat
Max Collector Current15 mA
Max Operating Temperature100 °C
Max Power Dissipation165 mW
Min Operating Temperature-55 °C
Number of Elements1
OrientationTop View
Output Power165 mW
Peak Wavelength880 nm
PolarityNPN
Power Dissipation165 mW
Rise Time8 µs
Viewing Angle120 °
Wavelength880 nm

Documents

Download datasheets and manufacturer documentation for onsemi QSB320FTR.

Datasheet3 pages22 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago