ROHM QS5K2TR

QS5K2 Series Dual N-Channel 30 V 100 mOhm 1.25 W Surface Mount Mosfet - TSMT5
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Number of Terminals5
Technical
Continuous Drain Current (ID)2 A
Current Rating2 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance110 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time10 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance175 pF
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Nominal Vgs1.5 V
Power Dissipation1.25 W
Rds On Max100 mΩ
Resistance100 MΩ
Rise Time10 ns
Schedule B8541290080
Threshold Voltage1.5 V
Turn-Off Delay Time21 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)30 V
Dimensions
Height850 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for ROHM QS5K2TR.

Newark
Datasheet4 pages17 years ago
element14 APAC
Datasheet4 pages17 years ago
_legacy Avnet
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-2.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM QS5K2TR.

Related Parts

Descriptions

Descriptions of ROHM QS5K2TR provided by its distributors.

QS5K2 Series Dual N-Channel 30 V 100 mOhm 1.25 W Surface Mount Mosfet - TSMT5
ROHM QS5K2TR Dual N-channel MOSFET Transistor, 2 A, 30 V, 5-Pin TSMT | ROHM Semiconductor QS5K2TR
Transistor MOSFET Array Dual N-CH 30V 2A 5-Pin TSMT T/R
MOSFET, DUAL, NN, 30V, 2A; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:2A; Source Voltage Vds:30V; On Resistance
Channel Type:Dual N Channel; Drain Source Voltage Vds N Channel:30V; Drain Source Voltage Vds P Channel:-; Continuous Drain Current Id N Channel:2A; Continuous Drain Current Id P Channel:-; No. Of Pins:5Pins; Product Range:- Rohs Compliant: Yes |Rohm QS5K2TR.
MOSFET, DUAL, NN, 30V, 2A; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 2A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.154ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1.5V; Power Dissipation Pd: 1.25W; Transistor Case Style: TSMT; No. of Pins: 5Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Ciss Typ: 175pF; Continuous Drain Current Id, N Channel: 2A; Current Id Max: 2A; Drain Source Voltage Vds, N Channel: 30V; Fall Time tf: 8ns; Module Configuration: Dual; On Resistance Rds(on), N Channel: 0.071ohm; Pulse Current Idm: 8A; Rise Time: 10ns; Termination Type: Surface Mount Device; Voltage Vds Typ: 30V; Voltage Vgs Rds on Measurement: 2.5V; Voltage Vgs th Max: 1.5V; Voltage Vgs th Min: 500mV

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • QS5K2 TR
  • QS5K2--TR
  • QS5K2TR.

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Number of Terminals5
Technical
Continuous Drain Current (ID)2 A
Current Rating2 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance110 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time10 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance175 pF
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Nominal Vgs1.5 V
Power Dissipation1.25 W
Rds On Max100 mΩ
Resistance100 MΩ
Rise Time10 ns
Schedule B8541290080
Threshold Voltage1.5 V
Turn-Off Delay Time21 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)30 V
Dimensions
Height850 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for ROHM QS5K2TR.

Newark
Datasheet4 pages17 years ago
element14 APAC
Datasheet4 pages17 years ago
_legacy Avnet
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant