Banner QS18VN6LP

Sensor; NPN; Photoelectric; 3.5 m; LED;10 to 30 VDC; LED; Panel Mount; Plastic

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
66248861627 0 ··
USD
67.00 67.00 67.00 67.00 67.00
Newark
02H6896 0 ··
USD
74.37 71.02 71.02 71.02 71.02
Allied Electronics
70167916 3 Buy Now »
USD
67.67 67.67 67.67 67.67 67.67
Walker Industrial
1009263 Yes ··
USD
67.00 67.00 67.00 67.00 67.00
Farnell
6349857 0 ··
GBP
100.86 96.06 96.06 96.06 96.06
element14 APAC
6349857 0 ··
SGD
120.44 115.70 113.88 113.88 113.88
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B005T6BIJC n/s Buy Now »
USD
114.95 114.95 114.95 114.95 114.95
Electronic Supply
QS18VN6LP 3 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
QS18VN6LP Contact ··

Descriptions

Photoelectric Retroreflective Polarized 12ft (3.5m) NPN
Carlton-Bates
Banner QS18VN6LP World Beam Universal Compact Sensor, Polarized-Retroreflective Sensing Mode, 2 m PVC 4-Wire Cable, Visible Red LED, 10-30 VDC Supply Voltage, Solid-State NPN Output, 3.5 m Sensing Range. Polarized-retroreflective mode sensor with visible red LED for use at distances of up to 3.5 m. PVC covered 4-wire cable, 2 m length. Potentiometer-adjustable tuning for versatility. 10-30 VDC supply voltage, SPDT solid-state NPN output. Meets IP 67 standard, UL Recognized and CE compliant for quality assurance
Amazon Seller
QS18VN6LP Banner Engineering WORLD-BEAM QS18 Series: Polarized Retro, Range: 3.5 m; Input: 10-30V dc, Output: Complementary Solid State NPN, 2 m (6.5 ft) Cable
Walker Industrial
PHOTOELECTRIC SENSOR
Farnell
PHOTOELECTRIC SENSOR
element14 APAC
Sensor; NPN; Photoelectric; 3.5 m; LED;10 to 30 VDC; LED; Panel Mount; Plastic
Allied Electronics
Photoelectric Sensor; Sensor Input:Optical; Sensing Range Max:3.5m; Sensor Output:NPN; Switch Terminals:Cable; Contact Current Max:100mA; Output Type:Transistor
Newark

Technical Specifications

RoHS Compliant
Size-Length 31 mm
Contact Current Rating 100 mA
Mounting Type Panel
Output Current 100 mA

Documents

Newark
Datasheet 7 pages 10 years ago
Datasheet 10 pages 2 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 7 pages 10 years ago
Datasheet 10 pages 3 years ago

Images

Alternate Names

BANNER ENGINEERING QS18VN6LP
BANN QS18VN6LP
BANNER ENG QS18VN6LP
BANNER ENGINEERING CORP QS18VN6LP
BANNER ENGINEER QS18VN6LP
BANNER PHOTOELECTRICS QS18VN6LP

Search for other parts like QS18 »