Banner QS18EP6D

WORLD-BEAM QS18 Expert Series: Diffuse;Range: 800, 69209

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70659165 0 ··
USD
67.67 67.67 67.67 67.67 67.67
Walker Industrial
1010250 Yes ··
USD
67.00 67.00 67.00 67.00 67.00
Newark
21H5963 0 ··
USD
74.37 71.02 71.02 71.02 71.02

Descriptions

QS18EP6D Banner Engineering WORLD-BEAM QS18 Expert Series: Diffuse, Range: 800 mm; Input: 10-30V dc, Output: Complementary Solid State PNP, 2 m (6.5 ft) Cable
Walker Industrial
Photoelectric Sensor; Output Current:100mA; Sensor Output:PNP; Supply Voltage Range DC:10V to 30V; Sensing Mode:Diffuse; Supply Voltage Max:30VDC; Supply Voltage Min:10VDC; Body Material:ABS; Contact Current Max:35mA
Newark
WORLD-BEAM QS18 Expert Series: Diffuse;Range: 800, 69209
Allied Electronics

Technical Specifications

Supply Voltage (DC) 10 V (min)
RoHS Compliant
Size-Height 24.13 mm
Output Current 100 mA

Documents

element14
Datasheet 8 pages 7 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Newark
Datasheet 13 pages 2 years ago

Images

Alternate Names

BANNER ENGINEERING QS18EP6D
BANN QS18EP6D
BANNER ENG QS18EP6D
BANNER ENGINEERING CORP QS18EP6D
BANNER ENGINEER QS18EP6D
BANNER PHOTOELECTRICS QS18EP6D

Search for other parts like QS18 »