Fairchild Semiconductor QRB1113

OPTO SWITCH, REFLECTIVE; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:40mA; Output Voltage:...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1467856 0 ··
SGD
2.03 2.03 1.67 1.10 1.10
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
QRB1113 Contact ··

Descriptions

The QRB1113/1114 consists of a infrared emitting diode and an NPN silicon phototransistor mounted side by side on a converting optical axis in a black plastic housing. The phototransistor responds to radiation from the emitting diode only when a reflective object passes within its field of view. The area of the optimum response approximates a circle of .200 inch in diameter. Product Highlights: No contact surface sensing Phototransistor output Focused for sensing specular reflection Daylight filter on photosensor Dust cover
North Star Micro
OPTO SWITCH, REFLECTIVE; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:40mA; Output Voltage:30V; Opto Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-40°C to +85°C; Output Type:Phototransistor
element14 APAC

Technical Specifications

Supply Voltage (DC) 1.7 V
Number of Pins 4
Input Current 50 mA
Voltage Rating (DC) 30 V
Packaging Bag
Mounting Type Through Hole
Output Voltage 30 V 30 V (max)
Operating Voltage 1.7 V
Number of Channels 2
Lead-Free Status Lead Free
RoHS Compliant
Wavelength 940 nm

Documents

Mouser
Datasheet 4 pages 14 years ago
Digi-Key
Datasheet 4 pages 14 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

FAIRCHILD QRB1113
FSC QRB1113
FAIR QRB1113
QTC QRB1113
FAI QRB1113
FAIRCHIL QRB1113
FAIRCHILD SEMI QRB1113
FCS QRB1113
QT OPTO QRB1113
FAIRCH QRB1113
SPT QRB1113
FAIRCHILD SEMICONDUCTOR CORP QRB1113
FAIRCHI QRB1113
FAIRC QRB1113
FARICHILD QRB1113
FAIRCHLD QRB1113
FCH QRB1113
FARA QRB1113
FDS QRB1113
FAIRCHILD SEMICONDUC QRB1113
NSC/FSC QRB1113
SIGNAL PROCESSING TECHNOLOGIES QRB1113
FAIRCHILD SEMIC QRB1113
OTHER QRB1113
FAIRCHICD QRB1113

Search for other parts like QRB1113 »