HIROSE ELECTRIC QR/P6-6S-C(01)

Conn Housing F 6 POS Crimp ST Panel Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
Technical
Current Rating10 A
Number of Contacts6
Number of Positions6
Number of Rows2
PackagingBulk
Voltage Rating (AC)120 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC QR/P6-6S-C(01).

X-ON
Datasheet5 pages6 years ago
DigiKey
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC QR/P6-6S-C(01).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC QR/P6-6S-C(01) provided by its distributors.

Conn Housing F 6 POS Crimp ST Panel Mount
Rack & Panel Connectors SOC HSNG 6 POS
CONN RCPT HSG RACK & PNL 6P BLK

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
Technical
Current Rating10 A
Number of Contacts6
Number of Positions6
Number of Rows2
PackagingBulk
Voltage Rating (AC)120 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC QR/P6-6S-C(01).

X-ON
Datasheet5 pages6 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant