HIROSE ELECTRIC QR/P4-32S-C(01)

Rack and Panel Connector, QR/P4 Series (HIROSE ELECTRIC)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialLead
MountPanel
Technical
Number of Contacts32
Number of Positions32
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC QR/P4-32S-C(01).

DigiKey
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC QR/P4-32S-C(01).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC QR/P4-32S-C(01) provided by its distributors.

Rack and Panel Connector, QR/P4 Series (HIROSE ELECTRIC)
Conn Housing RCP 32 POS 2.54mm Crimp ST Panel Mount
Rack & Panel Connectors SOC HSNG 32 POS
CONN RCPT HSG RACK & PNL 32P BLK

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialLead
MountPanel
Technical
Number of Contacts32
Number of Positions32
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC QR/P4-32S-C(01).

DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant