AIM-TTI Instruments QPX1200SP

Laboratory Power Supply [Aim-TTi] QPX1200SP Laboratory Power Supply

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
41T2153 6 Buy Now »
USD
1752.00 1752.00 1752.00 1752.00 1752.00
TestEquity
21315.1 1 Buy Now »
USD
1752.00 1752.00 1752.00 1752.00 1752.00
Farnell
1866768 4 Buy Now »
GBP
1117.00 1117.00 1117.00 1117.00 1117.00
element14 APAC
1866768 3 Buy Now »
THB
78906.10 78906.10 78906.10 78906.10 78906.10
Distrelec
QPX1200SP 6 Buy Now »
EUR
1474.00 1474.00 1474.00 1474.00 1474.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
QPX1200SP Contact ยทยท

Descriptions

PSU, 1.2KW WITH LXI 60V 50A MAX; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:60V; Output Current:50A; Power Rating:1.2kW; Input Voltage:110V AC to 240V AC; Load Regulation:0.01%; Length:413mm; Width:350mm; Height:130mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CE; Input Voltage:240VAC; Input Voltage VAC:110V AC to 240V AC; Mounting Type:Rack; Output Type:Adjustable; Power Supply Type:Programmable; Supply Voltage:240V; Supply Voltage Typ:110V AC / 230V AC; Weight:9.2kg; Weight Min:9.2kg
element14 APAC
Laboratory Power Supply [Aim-TTi] QPX1200SP Laboratory Power Supply
Distrelec
DC Power Supply, Programmable
TestEquity
PSU, 1.2KW WITH LXI 60V 50A MAX; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:60V; Output Current:50A; Power Rating:1.2kW; Input Voltage:110V AC to 240V AC; Load Regulation:0.01%; Length:413mm; Width:350mm; Height:130mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CE; Input Voltage:240VAC; Input Voltage VAC:110V AC to 240V AC; Mounting Type:Rack; Output Type:Adjustable; Power Supply Type:Programmable; Supply Voltage:240V; Supply Voltage Typ:110V AC / 230V AC; Weight:9.2kg; Weight Min:9.2kg
Farnell
PSU, 1.2KW WITH LXI 60V 50A MAX; Power Supply Output Type:Variable; No. of Outputs:1; Output Voltage:60V; Output Current:50A; Power Rating:1.2kW; Input Voltage:110V AC to 240V AC; Supply Voltage Typ:110VAC / 230VAC; Load ;RoHS Compliant: NA
Newark

Technical Specifications

Size-Length 413 mm
Output Voltage 60 V (max)
RoHS Not Applicable
Size-Height 130 mm
Power Rating 1.2 kW
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 240 V
Mounting Type Rack
Output Current
Number of Outputs 1
Weight 9.2 kg
Size-Width 350 mm

Documents

Farnell
Datasheet 4 pages 6 years ago
element14 APAC
Datasheet 1 page 2 years ago
Newark
Datasheet 5 pages 6 years ago

Images

Alternate Names

Aim-TTi QPX1200SP

Search for other parts like QPX1200 »