Square D QO130EPD

Schneider Electric / Square D QO130EPD QO Miniature Circuit Breaker 30 Amp, 120 Volt AC, 1-Pole, Plug-On Mount,


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70799151 0 ··
USD
393.59 393.59 393.59 393.59 393.59
Grainger
2DM34 Yes ··
USD
383.75 383.75 383.75 383.75 383.75
Crescent Electric Supply Co
240383 Yes ··
USD
321.32 321.32 321.32 321.32 321.32
Raptor Supplies
GR0714937 Yes ··
GBP
297.15 297.15 297.15 297.15 297.15
Zoro
G6149771 Yes ··
USD
303.00 303.00 303.00 303.00 303.00

Descriptions

SQUARE D QO130EPD Circuit Breaker, 30A, 1P, 10kA, 120VAC. More details: Plug In Circuit Breaker, Amps 30, Number of Poles 1, Circuit Breaker Type Ground Fault Equipment Protection (30mA), AC Voltage Rating 120/240VAC, DC Voltage Rating 48VDC, For Use With QO Load Centers and NQOD Panelboards, Series QO, Terminal Connection Screw Clamp, Min. Wire Size 14 AWG, Max. Wire Size 8 AWG, Length 3.00 In., Width 0.75 In., Depth 2.91 In., Standards UL Listed, CSA Certified, Max. AIR Rating 10kA
Zoro
Square D Plug In Circuit Breaker, QO, Number of Poles 1, 30 Amps, 120/240VAC Model: QO130EPD. More details: Plug In Circuit Breaker, Amps 30, Number of Poles 1, Circuit Breaker Type Ground Fault Equipment Protection (30mA), AC Voltage Rating 120/240VAC, DC Voltage Rating 48VDC, For Use With QO Load Centers and NQOD Panelboards, Series QO, Terminal Connection Screw Clamp, Min. Wire Size 14 AWG, Max. Wire Size 8 AWG, Length 3.00 In., Width 0.75 In., Depth 2.91 In., Standards UL Listed, CSA Certified, Max. AIR Rating 10kA
Grainger
Schneider Electric / Square D QO130EPD QO Miniature Circuit Breaker 30 Amp, 120 Volt AC, 1-Pole, Plug-On Mount,
Crescent Electric Supply Co
Plug In Circuit Breaker 30A 1P 10kA 120V - GR0714937
Raptor Supplies
MINIATURE CIRCUIT BREAKER 120V 30A
Allied Electronics

Images

Alternate Names

SQUARE D QO130EPD
SQUARE D BY SCHNEIDER ELECTRIC QO130EPD
SCHNEIDER-SQUARE D QO130EPD
SQUARD QO130EPD
SQUARE D CO QO130EPD
SQUARE D SCHNEIDER ELECTRIC QO130EPD
Schneider Electric (Square D) QO130EPD
SQUARE D COMPANY QO130EPD
SQUARE D CO INC QO130EPD
SQUARE D / LONGVIEW FIBRE QO130EPD
SQUARE D BY SCHNEIDER ELE QO130EPD
Square D by Schneider QO130EPD
SQUARE D CONTROL DBA SCHNEIDER ELECTRIC QO130EPD
SQRD QO130EPD

Search for other parts like QO130 »