Bel Fuse QM48T45018-NDA0

Module DC-DC 1-OUT 1.8V 45A 150W 8-Pin Quarter-Brick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Technical
Efficiency80.5 %
FeaturesOCP, OTP, OVP, UVLO
IsolationIsolated
Isolation Voltage2 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current45 A
Max Power Dissipation81 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current45 A
Output Power150 W
Output Voltage1.8 V
PackagingBulk
Voltage - Output 11.8 V
Dimensions
Depth36.83 mm
Height10.668 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse QM48T45018-NDA0.

_legacy Avnet
Datasheet36 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse QM48T45018-NDA0.

Descriptions

Descriptions of Bel Fuse QM48T45018-NDA0 provided by its distributors.

Module DC-DC 1-OUT 1.8V 45A 150W 8-Pin Quarter-Brick
DC/DC QTR BRICK 81W 1.8V T/H
DC DC POWER SUPPLY

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • QM48T45018NDA0

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Technical
Efficiency80.5 %
FeaturesOCP, OTP, OVP, UVLO
IsolationIsolated
Isolation Voltage2 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current45 A
Max Power Dissipation81 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current45 A
Output Power150 W
Output Voltage1.8 V
PackagingBulk
Voltage - Output 11.8 V
Dimensions
Depth36.83 mm
Height10.668 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse QM48T45018-NDA0.

_legacy Avnet
Datasheet36 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant