AVX QM054D226MAT2A

QM Series 0805 22 uF 4 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MountPCB
Number of Pins2
Technical
Capacitance22 µF
DielectricX5R
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage Rating (DC)4 V

Documents

Download datasheets and manufacturer documentation for AVX QM054D226MAT2A.

element14 APAC
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page13 years ago

Alternate Parts

Price @ 1000
$ 0.055
$ 0.055
Stock
3,500
114,855
114,855
Authorized Distributors
2
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
PCB
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
-
1.4 mm
1.4 mm

Engineering Resources

View Evaluation kits and Reference designs for AVX QM054D226MAT2A.

Descriptions

Descriptions of AVX QM054D226MAT2A provided by its distributors.

QM Series 0805 22 uF 4 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
Cap Ceramic 22uF 4V X5R 20% Pad SMD 0805 85C
CAPACITOR, CERAMIC, CAP 22UF, TOL+-20%, SMD , VOL-RTG 4V | AVX QM054D226MAT2A
CAPACITOR CERAMIC, 22UF, 4V, X5R, 20%, 0805; Product Range:AVX - QM Series; Capacitance:22µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Voltage Rating:4V; Capacitor Case Style:0805 ^2012 Metric]; Packaging:Cut Tape

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0805
MountPCB
Number of Pins2
Technical
Capacitance22 µF
DielectricX5R
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage Rating (DC)4 V

Documents

Download datasheets and manufacturer documentation for AVX QM054D226MAT2A.

element14 APAC
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago