EBM-Papst QG030-148/12

Blower; Crossflow; 12VDC; 201x148mm; 44CFM; 6.2W; 49dBA; Leadwires

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
QG 030-148/12 98 Buy Now »
USD
81.40 80.07 59.08 59.08 59.08
Digi-Key
381-2537-ND 83 Buy Now »
USD
90.83 90.83 58.39 52.77 52.77
Arrow
QG030-148/12 44 Buy Now »
USD
89.71 89.71 69.67 69.67 69.67
Newark
53M6367 25 Buy Now »
USD
72.09 72.09 66.54 57.67 57.67
Mouser
5912-QG030-148/12 35 Buy Now »
USD
88.73 81.51 58.39 58.39 58.39
Allied Electronics
70105415 79 Buy Now »
USD
84.63 84.63 84.63 84.63 84.63
Onlinecomponents.com
QG03014812 20 Buy Now »
USD
85.48 82.33 58.97 58.97 58.97
Master Electronics
QG03014812 17 ··
USD
85.48 82.33 58.97 58.97 58.97
Chip One Stop Global
C1S211800018115 4 Buy Now »
JPY
9150.00 9150.00 9150.00 9150.00 9150.00
Sager Electronics
QG030-148/12 0 ··
USD
73.04 73.04 73.04
Farnell
9601570 25 Buy Now »
GBP
65.57 61.64 45.90 45.90 45.90
element14 APAC
9601570 26 Buy Now »
SGD
127.90 123.56 97.46 97.46 97.46
Electro Sonic
QG03014812 20 Buy Now »
USD
90.61 87.27 62.51 62.51 62.51
RS Components
1757066 28 Buy Now »
GBP
65.57 61.64 45.90 45.90 45.90
Avnet Europe
QG 030-148/12 0 ··
EUR
97.21 64.81 55.55 55.55 55.55
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
QG030-148/12 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
QG030-148/12 Contact ··
XS Micro
QG030-148/12 Contact ··

Descriptions

Crossflow Blower; Current Type:DC; Supply Voltage:12VDC; Series:QG030; External Height:47.5mm; External Width:148mm; External Depth:50mm; Fan Flow Rate:44CFM; Noise Rating:49dBA; Bearing Style:Ball; Depth:50mm; Height:47.5mm ;RoHS Compliant: Yes
Newark
DC Blower Ball Bearing 12V 6.2W 44CFM 49dB Flange Mount
Avnet
DC CrossFlow Blower
Master Electronics
DC Blower Ball Bearing 12V 6.2W 44CFM 49dB Flange Mount
Chip One Stop Global
Blower; Crossflow; 12VDC; 201x148mm; 44CFM; 6.2W; 49dBA; Leadwires
Allied Electronics
FAN BLOWER CF 201X47.5MM 12VDC
Digi-Key
DC CrossFlow Blower
Onlinecomponents.com
Crossflow blower 75cu.m/h 12Vdc
RS Components
FAN, CROSS FLOW, 203MM, 12V; Current Type:DC; Supply Voltage:12V dc; Series:OG030; External Height:203mm; Width, External:50mm; External Depth:47mm; Flow Rate:18.6l/s; Noise:48dB; Bearing Type:Motor - BB, Blades - SB; External Length / Height:203mm; Flow Rate, Imperial:39.4cu.ft/min; Flow Rate, Metric:67m³/h; Power Consumption:6.1W; Type:Crossflow, 230mm; Voltage Rating, DC:12V; Voltage, Supply DC:12V dc
Farnell
DC Blower Ball Bearing 12V 6.2W 44CFM 49dB Flange Mount
Sager Electronics
FAN, CROSS FLOW, 203MM, 12V; External Height:47.5mm; External Width:50mm; External Depth:201mm; Current Type:DC; Supply Voltage:12VDC; Flow Rate - Metric:75m³/h; Noise Rating:49dBA; Bearing Style:Sleeve; Power Connection Type:Lead Wires; SVHC:No SVHC (15-Dec-2010); Bearing Type:Ball; Depth:50mm; External Length / Height:203mm; Flow Rate:18.6l/s; Noise Figure Typ:48dBA; Power Consumption:6.1W; Supply Voltage V DC:12VDC; Type:Crossflow, 230mm; Voltage Rating V DC:12V
element14 APAC

Technical Specifications

Weight 254.011727 g
Size-Width 148 mm
Power Consumption 6.2 W
Size-Height 47.5 mm
RoHS Compliant
Supply Voltage (DC) 12 V
Power Rating 6.2 W
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Size-Diameter 35.052 mm
Input Voltage (DC) 12 V
Voltage Rating (DC) 12 V

Documents

Onlinecomponents.com
Datasheet 2 pages 10 years ago
Datasheet 2 pages 10 years ago
Datasheet 2 pages 4 years ago
element14 APAC
Datasheet 1 page 2 years ago
Newark
Datasheet 4 pages 5 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 4 pages 1 year ago

Images

Alternate Names

PAPST QG030-148/12
EBM QG030-148/12
EBM PAPST INC QG030-148/12
PAP QG030-148/12
EBM-Papst Industries Inc QG030-148/12
EBM INDUSTRIES QG030-148/12
EBMPAP QG030-148/12
EBM INDUSTRIES INC QG030-148/12
EBM Pabst QG030-148/12
EBMPAPS QG030-148/12
EBMP QG030-148/12
Ebm-Papst Industries QG030-148/12
Papst Fan QG030-148/12
PAMOTOR/EBM PAPST QG030-148/12
Papst/Ebm Fans QG030-148/12
PABST QG030-148/12
PAPST/ AT&T QG030-148/12
EBMPAPSTINCORPORATED QG030-148/12
EMB PAPST QG030-148/12
Papst Fans (Pamotor) QG030-148/12
EBM-PAPST ST GEORGENN GMBH &CO KG QG030-148/12
AT&T EBM QG030-148/12
DES / EBM PAPST INC QG030-148/12
EBM QG030-148/12
Papst QG030-148/12

Search for other parts like QG030 »