onsemi QED222

Infrared Emitter/Sensor Assemblies 16mW/sr 1.7V IR LED

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight284.4 mg
Technical
Forward Current100 mA
Forward Voltage1.7 V
Lens StyleCircular
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Operating Supply Voltage1.7 V
OrientationTop View
PackagingBulk
Peak Wavelength880 nm
Power Dissipation200 mW
Power Rating200 mW
Rise Time900 ns
Viewing Angle40 °
Wavelength880 nm

Documents

Download datasheets and manufacturer documentation for onsemi QED222.

Upverter
Datasheet5 pages11 years ago
Datasheet4 pages22 years ago
Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Verical
Datasheet5 pages15 years ago
Jameco
Datasheet5 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi QED222.

Descriptions

Descriptions of onsemi QED222 provided by its distributors.

Infrared Emitter/Sensor Assemblies 16mW/sr 1.7V IR LED
The QED22X is an 880nm AlGaAs LED encapsulated in clear, purple tinted, plastic T-1 3/4 package.
LED IrLED 880nm 2-Pin T-1 3/4 Bulk
AlGaAs Infrared Emitting Diode
IR EMITTING DIODE; Peak Wavelength:890nm; Forward Current If(AV):100mA; Rise Time:900ns; Fall Time tf:800ns; Radiant Intensity:32mW/Sr; Viewing Angle:40°; Supply Voltage Range:1.7V; Operating Temperature Range:-40°C to +100°C; Diode Case Style:T-1 3/4 (5mm); No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Forward Current If:100mA; Forward Current If Max:100mA; Forward Voltage VF Max:1.7V; Package / Case:T-1 3/4; Power Dissipation Pd:200mW; Wavelength Typ:880nm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight284.4 mg
Technical
Forward Current100 mA
Forward Voltage1.7 V
Lens StyleCircular
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Operating Supply Voltage1.7 V
OrientationTop View
PackagingBulk
Peak Wavelength880 nm
Power Dissipation200 mW
Power Rating200 mW
Rise Time900 ns
Viewing Angle40 °
Wavelength880 nm

Documents

Download datasheets and manufacturer documentation for onsemi QED222.

Upverter
Datasheet5 pages11 years ago
Datasheet4 pages22 years ago
Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Verical
Datasheet5 pages15 years ago
Jameco
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago