Quasar Remote Controls QAM-TX1

RF MOD, TRANSMITTER, AM, ASK, 433MHZ; Modulation: AM; Data Rate Max: 3000bps; Frequency: 433.92MHz; Sensitivity dBm:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for QAM-TX1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageModule
Technical
Current Rating11 mA
Data Rate3 kbps
Frequency433.92 MHz
Max Operating Temperature60 °C
Max Supply Voltage (DC)5 V
Min Operating Temperature-20 °C
Min Supply Voltage (DC)1.5 V
Nominal Supply Current22 mA
Operating Supply Voltage5 V
Dimensions
Height19 mm
Length13 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Quasar Remote Controls QAM-TX1.

Upverter
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Quasar Remote Controls QAM-TX1.

Descriptions

Descriptions of Quasar Remote Controls QAM-TX1 provided by its distributors.

RF MOD, TRANSMITTER, AM, ASK, 433MHZ; Modulation:AM; Data Rate Max:3000bps; Frequency:433.92MHz; Sensitivity dBm:-; Supply Voltage Min:1.5VDC;

Manufacturer Aliases

Quasar Remote Controls has several brands around the world that distributors may use as alternate names. Quasar Remote Controls may also be known as the following names:

  • QUASAR
  • QUASER

Technical Specifications

Physical
Case/PackageModule
Technical
Current Rating11 mA
Data Rate3 kbps
Frequency433.92 MHz
Max Operating Temperature60 °C
Max Supply Voltage (DC)5 V
Min Operating Temperature-20 °C
Min Supply Voltage (DC)1.5 V
Nominal Supply Current22 mA
Operating Supply Voltage5 V
Dimensions
Height19 mm
Length13 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Quasar Remote Controls QAM-TX1.

Upverter
Datasheet2 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant