Quasar Remote Controls QAM-RX4

AM Radio Receiver

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
QAM-RX411
>1wk

Technical Specifications

Physical
Case/PackageModule
Technical
Current Rating2.3 mA
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Operating Supply Voltage5 V

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Quasar Remote Controls QAM-RX4.

Descriptions

Descriptions of Quasar Remote Controls QAM-RX4 provided by its distributors.

AM Radio Receiver
MODULE, RECEIVER, AM, 433MHZ; Current Rating:2.3mA; Data Rate:0.3 - 3 KHz; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; RF Sensitivity:105 dBm; Supply Voltage:5VDC

Manufacturer Aliases

Quasar Remote Controls has several brands around the world that distributors may use as alternate names. Quasar Remote Controls may also be known as the following names:

  • QUASAR
  • QUASER

Technical Specifications

Physical
Case/PackageModule
Technical
Current Rating2.3 mA
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Operating Supply Voltage5 V

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant