Burndy QA282N

"Hubbell Electrical / Burndy QA282N Qiklug Type QA Heavy Duty 2 Screw Terminal Connector Lug 3/0-4/0 AWG Stranded Copper...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G4678913 Yes ··
USD
80.88 80.88 80.88 80.88 80.88
Raptor Supplies
GR0170593 Yes ··
GBP
129.88 129.88 129.88 129.88 129.88
Amazon
B00CBJYGPS Yes ··
USD
86.09 86.09 86.09 86.09 86.09
Grainger
22C095 Yes ··
USD
138.15 138.15 138.15 138.15 138.15
Crescent Electric Supply Co
104941 Yes ··
USD
77.62 77.62 77.62 77.62 77.62

Descriptions

Burndy Terminal (3/0awg) 4.31in. Model: QA282N. More details: Terminal, Type Commercial, Min. Conductor Size (awg) 3/0, Max. Conductor Size 4/0 Awg, Body Material Copper Alloy, Length (in.) 4.31, Width (in.) 1.31
Grainger
Burndy QA28-2N Qiklug Terminal, 3/0 Str. - 4/0 Str. Commercial Conductor, 150 - 200 Navy Conductor, 1" Width, 4-5/16" Length, 1-5/16" Height, 250 lbs Recommended Tightening Torque. For copper cable. Heavy duty, compact, high copper alloy terminal. UL Listed. 1/2-inches Stud hole size. Number of holes in pad: 2 NEMA
Amazon
BURNDY QA282N Mechanical Conn, Terminal, 4/0 to 3/0 AWG. More details: Mechanical Connector, Connector Type Terminal, No. of Conductors 1, Min. Conductor Size 3/0 AWG Stranded, Max. Conductor Size 4/0 AWG Stranded, Material Copper Alloy, Length 4.31 In., Width 1.31 In., Standards UL468A-468B Listed
Zoro
Terminal 3/0AWG 4.31In - GR0170593
Raptor Supplies
"Hubbell Electrical / Burndy QA282N Qiklug Type QA Heavy Duty 2 Screw Terminal Connector Lug 3/0-4/0 AWG Stranded Copper, 2 Hole Mount, Copper,"
Crescent Electric Supply Co

Images

Alternate Names

BURN QA282N
BUR QA282N
BURNDY ELECTRICAL QA282N
BURNDY CORP QA282N
BRY QA282N
BURNDY LLC QA282N
BURNDY FRAMATONE CON QA282N
Burndy Connectors QA282N
BURNDY DIVISION OF QA282N
FCI / Burndy QA282N
BURNDY CORPORATION QA282N
BURNDY/FC QA282N
BURND QA282N
BURNDY TERMINALS QA282N
BURNDY/FRAMATOME CONNUSA INC QA282N
Burndy Electrical (FCI Div) QA282N
Hubbell Electrical / Burndy QA282N
BURNDY/NONE QA282N
BURNDY ELECTRONICS QA282N

Search for other parts like QA282 »