APEM Q8F1CXXY110E

LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountPanel
Number of Pins2
Technical
Current6 mA
Forward Current6 mA
Illumination ColorYellow
Lens StyleFlat, Round
Lens TransparencyDiffused
Life (Hours)100000 hours
Luminous Intensity6 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Reverse Voltage5 V
TerminationSolder
Viewing Angle100 °
Voltage110 V

Documents

Download datasheets and manufacturer documentation for APEM Q8F1CXXY110E.

Master Electronics
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages6 years ago
Datasheet3 pages15 years ago
Factory Futures
Datasheet3 pages14 years ago
Electro Sonic
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+24.53%

Engineering Resources

View Evaluation kits and Reference designs for APEM Q8F1CXXY110E.

Descriptions

Descriptions of APEM Q8F1CXXY110E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
LED Indicator Sealed 8mm Flush Bright Chrome Fixed Yellow 110VAC Solder | APEM Components Q8F1CXXY110E
8mm flush bright chrome bezel IP67 sealed YELLOW 110V
INDICATOR 110V 8MM FLUSH YELLOW
APEM 8 mm Fixed Yellow panel mount LED with Bright Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 110 VAC .

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountPanel
Number of Pins2
Technical
Current6 mA
Forward Current6 mA
Illumination ColorYellow
Lens StyleFlat, Round
Lens TransparencyDiffused
Life (Hours)100000 hours
Luminous Intensity6 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Reverse Voltage5 V
TerminationSolder
Viewing Angle100 °
Voltage110 V

Documents

Download datasheets and manufacturer documentation for APEM Q8F1CXXY110E.

Master Electronics
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages6 years ago
Datasheet3 pages15 years ago
Factory Futures
Datasheet3 pages14 years ago
Electro Sonic
Datasheet11 pages19 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant