Littelfuse Q6025NH6RP

TRIAC 600V 250A 3-Pin(2+Tab) D2PAK T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-3
MountSurface Mount
Number of Pins3
Technical
Current Rating25 A
Element ConfigurationSingle
Hold Current100 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)25 A
Schedule B8541300080
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse Q6025NH6RP.

Future Electronics
Datasheet11 pages5 years ago
Datasheet11 pages3 years ago
Newark
Datasheet10 pages18 years ago
Fuses Unlimited
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages15 years ago
Mouser
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+97.53%

Alternate Parts

Price @ 1000
$ 2.587
$ 2.548
Stock
47,567
8,004
Authorized Distributors
6
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse Q6025NH6RP.

Descriptions

Descriptions of Littelfuse Q6025NH6RP provided by its distributors.

TRIAC 600V 250A 3-Pin(2+Tab) D2PAK T/R
TRIAC ALTERNISTOR 600V 25A TO263
TRIAC ALTERNISTOR 600V 25A 80mA TO-263
THYRISTOR ALTNSTR 600V 25A 80-80-80 MA TO263
Qxx25xx/Qxx25xHx Series - 25 Amp Standard & Alternistor (High Commutation) Triacs, TO-263 (D2Pak), RoHS
Littelfuse SCT
Alternistors 600V 25A 80-80-80mA
Alternistor, 600V, 25A, To-263, Full Reel; Peak Repetitive Off State Voltage:600V; On State Rms Current:25A; Triac Case Style:To-263 (D2Pak); Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:208A; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q6025NH6RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageTO-263-3
MountSurface Mount
Number of Pins3
Technical
Current Rating25 A
Element ConfigurationSingle
Hold Current100 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)25 A
Schedule B8541300080
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse Q6025NH6RP.

Future Electronics
Datasheet11 pages5 years ago
Datasheet11 pages3 years ago
Newark
Datasheet10 pages18 years ago
Fuses Unlimited
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages15 years ago
Mouser
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant