Littelfuse Q6015N5RP

Q6015N5RP Series 15 A 600 V Non-Isolated Bidirectional TRIAC - TO-263
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-3
MountSurface Mount
Number of Pins3
Technical
Current Rating15 A
Element ConfigurationSingle
Hold Current70 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)15 A
Schedule B8541300080
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse Q6015N5RP.

Arrow Electronics
Datasheet10 pages18 years ago
Fuses Unlimited
Datasheet9 pages13 years ago
Datasheet9 pages15 years ago
Future Electronics
Datasheet9 pages3 years ago
Littelfuse SCT
Datasheet9 pages5 years ago

Inventory History

3 month trend:
-1.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse Q6015N5RP.

Descriptions

Descriptions of Littelfuse Q6015N5RP provided by its distributors.

Q6015N5RP Series 15 A 600 V Non-Isolated Bidirectional TRIAC - TO-263
Power Thyristors 600V 15A 50-50-50mA
TRIAC 600V 200A 3-Pin(2+Tab) TO-263 T/R
Qxx15xx/Qxx16xHx Series - 15 Amp Standard & 16 Amp Alternistor (High Commutation) Triacs, TO-263 (D2Pak), RoHS
Littelfuse SCT
Product Description Demo for Development.
Triac, 600V, 15A, To-263; Peak Repetitive Off State Voltage:600V; On State Rms Current:15A; Triac Case Style:To-263 (D2Pak); Gate Trigger Voltage Max:2V; Peak Non Repetitive Surge Current:167A; Holding Current Max:70Ma; Msl:- Rohs Compliant: Yes |Littelfuse Q6015N5RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageTO-263-3
MountSurface Mount
Number of Pins3
Technical
Current Rating15 A
Element ConfigurationSingle
Hold Current70 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)15 A
Schedule B8541300080
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse Q6015N5RP.

Arrow Electronics
Datasheet10 pages18 years ago
Fuses Unlimited
Datasheet9 pages13 years ago
Datasheet9 pages15 years ago
Future Electronics
Datasheet9 pages3 years ago
Littelfuse SCT
Datasheet9 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant