Epson Q325310110305 SG-531P 16 MHZ C

Oscillator, Spxo, SG-531P, 16 Mhz, SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins4
Technical
Capacitance50 pF
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance50 pF
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V
Rise Time8 ns

Engineering Resources

View Evaluation kits and Reference designs for Epson Q325310110305 SG-531P 16 MHZ C.

Descriptions

Descriptions of Epson Q325310110305 SG-531P 16 MHZ C provided by its distributors.

OSCILLATOR, SPXO, SG-531P, 16 MHZ, SMD
Oscillator, 16Mhz, 13.7 X 6.6Mm, Cmos/Ttl; Frequency Nom:16Mhz; Frequency Stability +/-:-; Oscillator Case:Through Hole, 13.7Mm X 6.6Mm; Supply Voltage Nom:5V; Product Range:Sg-531P Series; Operating Temperature Min:-20°C Rohs Compliant: Yes |Epson Q325310110305 SG-531P 16 MHZ C

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • EPS
  • Epson Electronics America Inc-Semiconductor Div
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • Epson Electronics
  • EPSON ELECTRONICS AMERICA
  • SRM
  • EPSON AMERICA
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q325310110305 SG531P 16 MHZ C

Technical Specifications

Physical
Number of Pins4
Technical
Capacitance50 pF
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance50 pF
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V
Rise Time8 ns

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant