Littelfuse Q2008L4

Triac 200V 8A 25-25-25 ma TO220

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Current Rating8 A
Element ConfigurationSingle
Hold Current50 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)8 A
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Littelfuse Q2008L4.

element14
Datasheet10 pages18 years ago
Littelfuse SCT
Datasheet14 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse Q2008L4.

Descriptions

Descriptions of Littelfuse Q2008L4 provided by its distributors.

TRIAC 200V 8A 25-25-25 MA TO220
Lxx08xx/Qxx08xx/Qxx08xHx Series - 8 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
Triac, 200V, 8A, To-220; Peak Repetitive Off State Voltage:200V; On State Rms Current:8A; Triac Case Style:To-220; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:83A; Holding Current Max:50Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q2008L4

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Current Rating8 A
Element ConfigurationSingle
Hold Current50 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)8 A
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Littelfuse Q2008L4.

element14
Datasheet10 pages18 years ago
Littelfuse SCT
Datasheet14 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant