Infineon PZTA42H6327XTSA1

Trans GP BJT NPN 300V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)300 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)300 V
Continuous Collector Current500 mA
Emitter Base Voltage (VEBO)6 V
hFE Min40
Max Collector Current500 mA
Max Frequency70 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-65 °C
Package Quantity1000
PackagingTape & Reel
PolarityNPN
Power Dissipation1.5 W
Transition Frequency70 MHz
Dimensions
Height1.6 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Infineon PZTA42H6327XTSA1.

Upverter
Datasheet6 pages12 years ago
iiiC
Datasheet6 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.193
$ 0.11
$ 0.106
Stock
169,332
733,662
1,614,394
Authorized Distributors
5
2
13
Mount
Surface Mount
Surface Mount
-
Case/Package
SOT
SOT-223
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
-
Max Collector Current
500 mA
500 mA
-
Transition Frequency
70 MHz
50 MHz
-
Collector Emitter Saturation Voltage
500 mV
500 mV
-
hFE Min
40
25
-
Power Dissipation
1.5 W
1 W
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon PZTA42H6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon PZTA42H6327XTSA1 provided by its distributors.

Trans GP BJT NPN 300V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
NPN High Voltage Transistor, SOT223, RoHS
Infineon SCT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PZTA/42
  • PZTA42
  • PZTA42.
  • SP000749568

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)300 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)300 V
Continuous Collector Current500 mA
Emitter Base Voltage (VEBO)6 V
hFE Min40
Max Collector Current500 mA
Max Frequency70 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-65 °C
Package Quantity1000
PackagingTape & Reel
PolarityNPN
Power Dissipation1.5 W
Transition Frequency70 MHz
Dimensions
Height1.6 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Infineon PZTA42H6327XTSA1.

Upverter
Datasheet6 pages12 years ago
iiiC
Datasheet6 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements