Fairchild Semiconductor PZT3904

PZT3904 Series 40 V CE Breakdown 200 mA NPN General Purpose Amplifier - SOT-223

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
PZT3904 36,000 Buy Now »
USD
0.069
PZT3904 8,000 Buy Now »
USD
0.073
PZT3904 244,000 Buy Now »
USD
0.304
Arrow
PZT3904 40,000 Buy Now »
USD
0.069
Avnet
PZT3904 7,462 Buy Now »
USD
0.147 0.147 0.143 0.127 0.127
Digi-Key 3
PZT3904CT-ND 4,999 Buy Now »
USD
0.440 0.330 0.205 0.108 0.108
PZT3904DKR-ND 4,999 Buy Now »
USD
0.440 0.330 0.205 0.108 0.108
PZT3904TR-ND 4,000 Buy Now »
USD
0.089
Newark 2
58K9496 2,971 Buy Now »
USD
0.096 0.096 0.096 0.081 0.081
67R2136 8,000 Buy Now »
USD
0.064
Rochester Electronics
PZT3904 141,741 Buy Now »
USD
0.130 0.130 0.110 0.100 0.100
Mouser
512-PZT3904 3,856 Buy Now »
USD
0.420 0.297 0.136 0.105 0.081
Future Electronics
PZT3904 285 Buy Now »
USD
0.083 0.083 0.083 0.079 0.079
Farnell 2
1653699 6,082 Buy Now »
GBP
0.417 0.417 0.139 0.111 0.046
2370932 8,000 Buy Now »
GBP
0.419
element14 APAC 3
1653699 4,818 Buy Now »
SGD
0.658 0.465 0.213 0.165 0.127
1653699RL 4,818 Buy Now »
SGD
0.658 0.465 0.213 0.165 0.127
2370932 8,000 Buy Now »
SGD
0.586
RS Components
7613975 1,750 Buy Now »
GBP
0.191 0.084 0.065
Avnet Europe
PZT3904 8,000 Buy Now »
EUR
0.071
Avnet Asia
PZT3904 0 ··
USD
0.084
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600613538 40,000 Buy Now »
JPY
7.48
Component Sense
PZT3904 2,954 Buy Now »
USD
0.130 0.130
Quest
PZT3904 378 Buy Now »
USD
0.560 0.280 0.168 0.112 0.112
Direct Components
PZT3904 103 Send RFQ »
EarthTron
PZT3904 593 ··
STLAA.com
PZT3904 2,816 ··
Ewing Components
PZT3904 9,500 Send RFQ »
Abacus Technologies
PZT3904 9,955 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PZT3904 Contact ··
Bristol Electronics
PZT3904 Contact Buy Now »
XS Micro
PZT3904 Contact ··

Descriptions

TRANS NPN 40V 0.2A SOT223
Digi-Key
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier.
Fairchild Semiconductor
Trans GP BJT NPN 40V 0.2A 4-Pin(3+Tab) SOT-223 T/R
Avnet Asia
Transistor GP NPN 40V 0.2A SOT223
RS Components
PZT3904 Series 40 V CE Breakdown 200 mA NPN General Purpose Amplifier - SOT-223
Future Electronics
TRANSISTOR, 0.2A, NPN, SOT223
Newark
Trans GP BJT NPN 40V 0.2A 4-Pin(3+Tab) SOT-223 T/R
Avnet
Trans GP BJT NPN 40V 0.2A 4-Pin(3+Tab) SOT-223
Component Sense
Trans GP BJT NPN 40V 0.2A 4-Pin(3+Tab) SOT-223 T/R
Chip One Stop Japan
TRANSISTOR, 0.2A, NPN, SOT223
element14 APAC
Trans GP BJT NPN 40V 0.2A 4-Pin(3+Tab) SOT-223 T/R
Verical
TRANSISTOR, 0.2A, NPN, SOT223
Farnell

Technical Specifications

Case / Package / Footprint SOT-223
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Polarity NPN N-Channel
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 40 V
Lead-Free Status Lead Free
Current Rating 200 mA
Breakdown Voltage [Collector to Emitter] 40 V
Number of Pins 4
Packaging Cut Tape (CT)
Power Dissipation 350 mW

Documents

Farnell
Datasheet 7 pages 5 years ago
Newark
Datasheet 7 pages 15 years ago
Datasheet
Datasheet
Datasheet
Datasheet
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
element14 APAC
Datasheet
Datasheet
Datasheet
Datasheet
Datasheet
Datasheet
Jameco
Datasheet 8 pages 8 years ago
Onlinecomponents.com
Datasheet 7 pages 4 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Reach Statement 3 pages 2 years ago
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD PZT3904
FSC PZT3904
FAIR PZT3904
QTC PZT3904
FAI PZT3904
FAIRCHIL PZT3904
FAIRCHILD SEMI PZT3904
FCS PZT3904
QT OPTO PZT3904
FAIRCH PZT3904
SPT PZT3904
FAIRCHILD SEMICONDUCTOR CORP PZT3904
FAIRCHI PZT3904
FAIRC PZT3904
FARICHILD PZT3904
FAIRCHLD PZT3904
FCH PZT3904
FARA PZT3904
FDS PZT3904
FAIRCHILD SEMICONDUC PZT3904
NSC/FSC PZT3904
SIGNAL PROCESSING TECHNOLOGIES PZT3904
FAIRCHILD SEMIC PZT3904
OTHER PZT3904
FAIRCHICD PZT3904

Search for other parts like PZT3904 »