Omron PYF08A-N

Relay Accessories Relay Socket for Electromechanical Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PYF08A-N 1 Buy Now »
USD
4.48 4.32 3.81 3.81 3.81
Digi-Key
Z2613-ND 54 Buy Now »
USD
9.39 8.81 7.04 5.48 5.28
Carlton-Bates
40312342645 0 ··
USD
4.90 4.90 4.90 4.90 4.90
Newark
89C7783 103 Buy Now »
USD
6.90 5.69 4.93 4.20 4.20
Chip One Stop Japan
C1S541200795663 1 Buy Now »
JPY
505.00 505.00 505.00 505.00 505.00
Mouser
653-PYF08A-N 107 Buy Now »
USD
8.38 8.38 6.70 5.21 5.21
ShopCross
PYF08AN Yes ··
USD
5.68 5.68 5.68 5.68 5.68
Heilind Electronics
OMIPYF08A-N 47 Buy Now »
USD
5.19 5.19 4.47 4.47 4.47
Chip One Stop Global
C1S541200174462 25 Buy Now »
JPY
910.00 735.00 691.00 691.00 691.00
Sager Electronics
PYF08AN 7 Buy Now »
USD
4.03 3.87 3.62 3.62 3.62
Allied Electronics
70179043 84 Buy Now »
USD
5.24 5.24 4.32 4.11 4.11
Power and Signal Group
PYF08AN 0 ··
Heilind Asia
OMIPYF08A-N 0 ··
Farnell 2
1536383 103 Buy Now »
GBP
7.15 5.90 5.11 4.35 4.35
2507169 48 Buy Now »
GBP
3.10 2.75 2.75 2.75 2.75
element14 APAC 2
1536383 103 Buy Now »
SGD
13.12 13.12 10.49 8.16 8.16
2507169 30 Buy Now »
SGD
7.33 6.33 6.33 6.33 6.33
RS Components
1966169 3,358 Buy Now »
GBP
3.16 2.91 2.91 2.91 2.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
PYF08A-N 290 ··
Interstate Connecting Components
PYF08A-N 47 Buy Now »
Abacus Technologies
PYF08AN 868 ··
TME
PYF08A-N 550 Buy Now »
USD
2.30 2.16 1.96 1.96 1.96
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PYF08A-N Contact ··
XS Micro
PYF08A-N Contact ··

Descriptions

RELAY SOCKET TRACK MOUNT
Heilind Asia
RELAY SOCKET, TRACK-MNT, 2 POLE, 7A
Farnell
Relay Accessories Relay Socket for Electromechanical Relay
Sager Electronics
Omron PYF 8-Pin Front connecting relay cocket
ShopCross
RELAY SOCKET, TRACK-MNT, 2 POLE, 7A
Newark
General Purpose Relay Socket 8-Pin DIN Rail Mount
Carlton-Bates
RELAY SOCKET TRACK MOUNT
Allied Electronics
Conn Relay Socket SKT 2 POS Screw ST
Chip One Stop Japan
RELAY SOCKET TRACK MOUNT
Digi-Key
Socket; PIN:8; Application: H3YN-2; Series: MY2
TME
RELAY SOCKET TRACK MOUNT
Interstate Connecting Components
RELAY SOCKET, TRACK-MNT, 2 POLE, 7A
element14 APAC
DIN rail mounting socket for DPCO relay
RS Components
Conn Relay Socket SKT 2 POS Screw ST
Chip One Stop Global
RELAY SOCKET TRACK MOUNT
Heilind Electronics

Technical Specifications

Contacts Type DPDT
Voltage Rating (AC) 250 V
Mounting Type DIN Rail
RoHS Compliant
Number of Pins 8
Current Rating 7 A
Lead-Free Status Lead Free

Documents

Newark
Datasheet 14 pages 6 years ago
Farnell
Datasheet 5 pages 18 years ago
TME
Datasheet 15 pages 18 years ago
element14
Datasheet 17 pages 14 years ago
Onlinecomponents.com
Datasheet 20 pages 12 years ago
Datasheet 16 pages 14 years ago
Datasheet 20 pages 12 years ago
Datasheet 20 pages 12 years ago

Images

Alternate Names

OMRON ELECTRONICS PYF08A-N
OMR PYF08A-N
OMRON ELECTRONIC COMPONENTS PYF08A-N
OMROM PYF08A-N
OMRO PYF08A-N
OMRON STI PYF08A-N
OMRN PYF08A-N
OMRON INDUSTRIAL AUTOMATION PYF08A-N
OMRON-IA PYF08A-N
OMRON INDUSTRIAL PYF08A-N
OMRON CORP PYF08A-N
OMRON ELECTRONICS INC-EMC DIV PYF08A-N
OMRON ELECTRONICS INC PYF08A-N
OMRON AUTOMATION AND SAFETY PYF08A-N
Omron Electronics LLC PYF08A-N
Omron Electronics Inc-IA Div PYF08A-N
OMRON CORPORATION PYF08A-N
Omron Automation PYF08A-N
Omron Electronics Inc-ECB Div PYF08A-N
OMRON ELECTRIC PYF08A-N
OMRON GMBH PYF08A-N
OMRONELEC PYF08A-N
OMRON ELECTRONI PYF08A-N
OMRON ELE PYF08A-N
OMRON SAFETY PYF08A-N

Search for other parts like PYF08 »