TDK-Lambda PXD2012S12

DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type
Production
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins5
Technical
Current - Output 11.67 A
Efficiency85 %
FeaturesOCP, OVP, SCP
IsolationIsolated
Isolation Voltage1.6 kV
Max Input Voltage18 V
Max Operating Temperature100 °C
Max Output Current1.67 A
Max Power Dissipation20 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.67 A
Output Power20 W
Output Voltage12 V
Voltage - Output 112 V
Dimensions
Depth25.4 mm
Height10.16 mm
Length50.8 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD2012S12.

Newark
Datasheet4 pages3 years ago
Electro Sonic
Datasheet2 pages3 years ago
Sager Power Systems
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda PXD2012S12.

Related Parts

Descriptions

Descriptions of TDK-Lambda PXD2012S12 provided by its distributors.

DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type
Module DC-DC 12VIN 1-OUT 12V 1.67A 20W 5-Pin
Dc-Dc Converter, 1 O/P, 12V, 1.67A Rohs Compliant: Yes |Tdk-Lambda PXD-20-12S-12
20 W, 9 -18 VDC VIN, SINGLE OUTPUT, 12 VDC@1.67 A DC-DC CONVERTER
Power Supply; 20W20W918VDC12V@1.67A | TDK-Lambda PXD20-12S12
Isolated DC/DC Converters - Through Hole 20W 12V 1.67A
DC-DC CONVERTER, 1 O/P, 12V, 1.67A;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-20-12S-12
  • PXD20-12S12

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins5
Technical
Current - Output 11.67 A
Efficiency85 %
FeaturesOCP, OVP, SCP
IsolationIsolated
Isolation Voltage1.6 kV
Max Input Voltage18 V
Max Operating Temperature100 °C
Max Output Current1.67 A
Max Power Dissipation20 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.67 A
Output Power20 W
Output Voltage12 V
Voltage - Output 112 V
Dimensions
Depth25.4 mm
Height10.16 mm
Length50.8 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD2012S12.

Newark
Datasheet4 pages3 years ago
Electro Sonic
Datasheet2 pages3 years ago
Sager Power Systems
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant