Robnor Resins PX439XS/BK/100

POTTING, EPOXY, HIGH TEMPERATURE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1664501 208 Buy Now »
GBP
12.31 10.38 10.38 10.38 10.38
element14 APAC
1664501 105 Buy Now »
SGD
21.36 18.65 18.65 18.65 18.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PX439XS/BK/100 Contact ยทยท

Descriptions

POTTING, EPOXY, HIGH TEMPERATURE
element14 APAC
POTTING, EPOXY, HIGH TEMPERATURE; Potting Compound Type:Epoxy; Dispensing Method:Twin Pack; Chemical Colour:Black; Weight:100g; SVHC:No SVHC (18-Jun-2012); Colour:Black; Weight Min:100g
Farnell

Technical Specifications

Color Black
REACH SVHC Compliance No SVHC
Weight 100 g
RoHS Compliant

Documents

Farnell
Datasheet 6 pages
Datasheet 2 pages 8 years ago
Datasheet 6 pages
Datasheet 5 pages

Images

Alternate Names

ROBNOR PX439XS/BK/100

Search for other parts like PX439 »