Bulgin PX0840/B/3M00

Cable Assembly PVC 3m 22AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
Datasheet

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Insulation MaterialPVC
Number of Pins4
Weight161.478884 g
Technical
Connector TypeUSB
Connector Type APlug, USB
Connector Type BPlug, USB
Current Rating1 A
GenderMale to Male
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature0 °C
Number of Conductors4
Number of Positions4
ShieldingShielded
TerminationCrimp
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Wire/Cable TypePVC
Dimensions
Cable Length2.98704 m
Height63.5 mm
Length2.999232 m
Width177.8 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Bulgin PX0840/B/3M00.

Master Electronics
Datasheet6 pages13 years ago
element14 APAC
Datasheet6 pages8 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages2 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
Datasheet6 pages7 years ago
Datasheet4 pages20 years ago
Datasheet3 pages15 years ago
element14
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+6.52%

Engineering Resources

View Evaluation kits and Reference designs for Bulgin PX0840/B/3M00.

Related Parts

Descriptions

Descriptions of Bulgin PX0840/B/3M00 provided by its distributors.

Cable Assembly PVC 3m 22AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
USB 2.0 Adapter cable, USB plug type B to USB plug type A, 3 m, black
24 AWG 3 m IP68 B Type USB to Standard A Type USB 2.0 Cable
Computer Cable, Usb 2.0, 3M, Black; Connector A:Usb Type B Plug; Connector B:Usb Type A Plug; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:-; Product Range:- Rohs Compliant: Yes |Bulgin Limited PX0840/B/3M00
Connector A = USB-B Plug / USB Type = USB 2.0 / Connector B = USB-A Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 3 / Plating Material = Nickel / IP Rating = IP68 / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN LTD
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • BulginEl+ElectronicComponents
  • BULGIN COMPONENTS PLC SWITCHES

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0840/B/3M00.
  • PX0840B3M00

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Insulation MaterialPVC
Number of Pins4
Weight161.478884 g
Technical
Connector TypeUSB
Connector Type APlug, USB
Connector Type BPlug, USB
Current Rating1 A
GenderMale to Male
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature0 °C
Number of Conductors4
Number of Positions4
ShieldingShielded
TerminationCrimp
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Wire/Cable TypePVC
Dimensions
Cable Length2.98704 m
Height63.5 mm
Length2.999232 m
Width177.8 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Bulgin PX0840/B/3M00.

Master Electronics
Datasheet6 pages13 years ago
element14 APAC
Datasheet6 pages8 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages2 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
Datasheet6 pages7 years ago
Datasheet4 pages20 years ago
Datasheet3 pages15 years ago
element14
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RatingsIP68
REACH SVHCNo SVHC
RoHSCompliant