Bulgin PX0838/3M00

Cable Assembly Patch Cord 3m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
PX0838/3M00 1 Buy Now »
USD
35.65 35.65 35.65 35.65 35.65
Newark
97K8099 15 Buy Now »
USD
70.31 70.31 61.59 47.85 47.85
Chip One Stop Japan
BULG-0003691 6 Buy Now »
USD
49.60 44.90 44.90 44.90 44.90
Onlinecomponents.com
PX08383M00 4 Buy Now »
USD
37.88 35.13 30.69 30.07 29.47
Master Electronics
PX08383M00 3 ··
USD
37.88 35.13 30.69 30.07 29.47
Chip One Stop Global
C1S136500036916 1 Buy Now »
JPY
4890.00 4890.00 4890.00 4890.00 4890.00
Digi-Key
708-1007-ND 0 ··
USD
42.51 42.51 42.51 42.51
Allied Electronics
70098952 0 ··
USD
46.11 46.11 46.11 46.11
Farnell
1211520 15 Buy Now »
GBP
27.08 27.08 23.52 23.52 23.52
element14 APAC
1211520 15 Buy Now »
SGD
62.57 62.57 53.62 53.62 53.62
RS Components
4686298 276 Buy Now »
GBP
29.67 29.67 25.42 25.42 25.42
Electro Sonic
PX08383M00 4 Buy Now »
USD
40.15 37.24 32.53 31.87 31.24
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PX0838/3M00 Contact ··
XS Micro
PX0838/3M00 Contact ··

Descriptions

PATCH LEAD, 2X BUCCANEER, 3M; Cable Assembly Type:Network Cables; Connector Type A:IP68 RJ Buccaneer; Connector Type B:IP68 RJ Buccaneer; Cable Length:3m; Colour:Black; Cable Type:S-FTP / PUR; Lead Length:3m; Approval Category:TIA/EIA Rating Cat5e; External Diameter:5.6mm; External Length / Height:3m; Impedance:100ohm; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; Wire Size, AWG:24AWG
Farnell
CABLE IP68 RJ45 PLUG-PLUG - 3M
Digi-Key
Ethernet Buccaneer Patch Cord Flex Connector
Onlinecomponents.com
Cable Assembly Patch Cord 3m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Verical
Patch Cord; 3 m; S-FTP; Non Booted; Exceeds EIA/TIA Cat 5e
Allied Electronics
PATCH LEAD, 2X BUCCANEER, 3M; Cable Assembly Type:Network Cables; Connector Type A:IP68 RJ Buccaneer; Connector Type B:IP68 RJ Buccaneer; Cable Length:3m; Colour:Black; Cable Type:S-FTP / PUR; Lead Length:3m; Approval ;RoHS Compliant: Yes
Newark
PATCH LEAD, 2X BUCCANEER, 3M; Cable Assembly Type:Network Cables; Cable Length - Metric:3m; Jacket Colour:Black; SVHC:No SVHC (20-Jun-2011); Approval Category:TIA/EIA Rating Cat5e; Cable Length:3m; Colour:Black; Conductor Size:24AWG; Connector Type A:IP68 RJ Buccaneer; Connector Type B:IP68 RJ Buccaneer; External Diameter:5.6mm; External Length / Height:3m; Impedance:100ohm; Lead Length:3m; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Wire Size:24AWG
element14 APAC
Ethernet Buccaneer Patch Cord
Master Electronics
Cable Assembly Patch Cord 3m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Chip One Stop Global
Buccaneer-Buccaneer patch lead w/conn 3m
RS Components

Technical Specifications

Size-Length 3 m
Cable Length 3 m
Mounting Type Screw
Wire Gauge 24 AWG
Color Black
Lead Length 3 m
Current Rating 1.5 A
Number of Positions 1
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 6 pages 10 years ago
Datasheet 2 pages 10 years ago
Electro Sonic
Datasheet 6 pages 11 years ago
Allied Electronics
Datasheet 6 pages 11 years ago
Datasheet 4 pages 13 years ago
Onlinecomponents.com
Datasheet 6 pages 11 years ago

Images

Alternate Names

BULGIN COMPONENTS PX0838/3M00
BULGIN COMPONENTS PLC PX0838/3M00
BUL PX0838/3M00
BULGIN POWER SOURCE PX0838/3M00
ELEKTRON / BULGIN PX0838/3M00
BULGIN-ELEKTRON PX0838/3M00
BULGIN ENGLAND PX0838/3M00
Bulgin & Co PX0838/3M00
BulginEl+ElectronicComponents PX0838/3M00
Bulgin Comp PX0838/3M00
BULGIN (ROHS) PX0838/3M00
Bulgin Connectors PX0838/3M00
BULGIN SWITCHES PX0838/3M00
BULGINGE PX0838/3M00
BULGIN IEC POWE PX0838/3M00
BULGIN COMPONENTS PLC SWITCHES PX0838/3M00
Bulgin IP Rated Products PX0838/3M00
BULGIN COM PX0838/3M00

Search for other parts like PX0838 »