Bulgin PX0811

Circular Connector Sealing Cap Fits PX0800 25.5 mm | Bulgin PX0811
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialPolyamide
Dimensions
Length25.5 mm

Documents

Download datasheets and manufacturer documentation for Bulgin PX0811.

Burklin Elektronik
Datasheet1 page11 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet7 pages26 years ago
Master Electronics
Datasheet4 pages13 years ago
Newark
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages18 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages18 years ago
Farnell
Datasheet1 page22 years ago

Inventory History

3 month trend:
-15.36%

Engineering Resources

View Evaluation kits and Reference designs for Bulgin PX0811.

Related Parts

Descriptions

Descriptions of Bulgin PX0811 provided by its distributors.

Circular Connector Sealing Cap Fits PX0800 25.5 mm | Bulgin PX0811
Protective cap for circular connector, PX0811
Connector Accessories Sealing Cap Straight Bulk
Buccaneer Contacts and Accessories SEALING CAP
Sealing Cap For Mini Series Connector PX0800
BULGIN MINI BUCCANEER SEALING CAP
SEALING CAP, FREE BODY; Accessory Type: Protective Cap; For Use With: Mini Buccaneer Series Connectors; Connector Body Material: Nylon (Polyamide) Body; Product Range: -; SVHC: No SVHC (27-Jun-2018); Colour: Black; IP / NEMA Rating: IP68; Material: Black Nylon; Operating Temperature Max: 70°C; Operating Temperature Min: -20°C

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN LTD
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • BulginEl+ElectronicComponents
  • BULGIN COMPONENTS PLC SWITCHES

Technical Specifications

Physical
ColorBlack
Housing MaterialPolyamide
Dimensions
Length25.5 mm

Documents

Download datasheets and manufacturer documentation for Bulgin PX0811.

Burklin Elektronik
Datasheet1 page11 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet7 pages26 years ago
Master Electronics
Datasheet4 pages13 years ago
Newark
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages18 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages18 years ago
Farnell
Datasheet1 page22 years ago

Compliance

Environmental Classification
RoHSCompliant