Bulgin PX0796/P

Conn Circular PIN 12 POS Crimp/Solder ST Panel Mount 12 Terminal 1 Port Buccaneer® Bulk
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialGlass, Nylon, Polyamide
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolyamide
MountPanel
Number of Pins12
Number of Terminals12
PlatingPolyamide
Technical
Connector TypeCircular, Crimp, Pin, Receptacle, Solder
Contact GenderMale
Current Rating5 A
Fastening TypeThreaded
Insulation Resistance100 MΩ
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-20 °C
Number of Contacts12
Number of Ports1
Number of Positions12
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Bulgin PX0796/P.

Newark
Datasheet9 pages8 years ago
Master Electronics
Datasheet9 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago
Datasheet11 pages5 years ago
Datasheet9 pages7 years ago
element14 APAC
Datasheet9 pages18 years ago
Electro Sonic
Datasheet9 pages13 years ago
element14
Datasheet9 pages13 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-0.93%

Engineering Resources

View Evaluation kits and Reference designs for Bulgin PX0796/P.

Related Parts

Descriptions

Descriptions of Bulgin PX0796/P provided by its distributors.

Conn Circular PIN 12 POS Crimp/Solder ST Panel Mount 12 Terminal 1 Port Buccaneer® Bulk
PLUG, PANEL, 12WAY; Product Range: Buccaneer Standard Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 12Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon (Polyamid
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 12 / Contact Gender = Plug / Contact Termination Type = Crimp / Solder / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 5 / Voltage Rating VAC/DC = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Series = Buccaneer

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN LTD
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • BulginEl+ElectronicComponents
  • BULGIN COMPONENTS PLC SWITCHES

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0796P

Technical Specifications

Physical
Body MaterialGlass, Nylon, Polyamide
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolyamide
MountPanel
Number of Pins12
Number of Terminals12
PlatingPolyamide
Technical
Connector TypeCircular, Crimp, Pin, Receptacle, Solder
Contact GenderMale
Current Rating5 A
Fastening TypeThreaded
Insulation Resistance100 MΩ
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-20 °C
Number of Contacts12
Number of Ports1
Number of Positions12
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Bulgin PX0796/P.

Newark
Datasheet9 pages8 years ago
Master Electronics
Datasheet9 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago
Datasheet11 pages5 years ago
Datasheet9 pages7 years ago
element14 APAC
Datasheet9 pages18 years ago
Electro Sonic
Datasheet9 pages13 years ago
element14
Datasheet9 pages13 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Flammability RatingUL94 HB
RatingsDust Tight, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant