Bulgin PX0414/1M50

Circular Cable Connector; 1.5 m; -20 to80 degC; UL Listed

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
708-1274-ND 50 Buy Now »
USD
31.08 28.05 24.36 21.84 21.84
Verical
PX0414/1M50 25 Buy Now »
USD
22.13 22.13 22.13 22.13
Newark
01M8575 31 Buy Now »
USD
29.67 29.67 25.48 24.35 24.35
Onlinecomponents.com
PX04141M50 25 Buy Now »
USD
22.13 22.13 19.33 18.94 18.57
Master Electronics
PX04141M50 22 ··
USD
22.13 22.13 19.33 18.94 18.57
Allied Electronics
70098967 0 ··
USD
25.96 25.96 25.96
Farnell
1193780 36 Buy Now »
GBP
16.91 16.91 15.96 15.96 15.96
element14 APAC
1193780 28 Buy Now »
SGD
31.32 31.32 24.10 22.37 22.37
Electro Sonic
PX04141M50 25 Buy Now »
USD
23.46 23.46 20.49 20.08 19.68
RS Components
4944364 41 Buy Now »
GBP
14.86 13.67 11.89 11.89 11.89
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
PX0414/1M50 7 ··
SIE
PX0414/1M50 148 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PX0414/1M50 Contact ··
XS Micro
PX0414/1M50 Contact ··

Descriptions

Circular Cable Connector; 1.5 m; -20 to80 degC; UL Listed
Allied Electronics
Cable Assembly Coaxial 1.5m SMB F
Verical
SOCKET PANEL, SMB, 1.5M CABLE; Cable Assembly Type:Audio / Video; Cable Length - Imperial:4.9ft; Cable Length - Metric:1.5m; Jacket Colour:Black; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL; Cable Length:1.5m; Centre Contact Resistance:6mohm; Coaxial Type:RGI174; Connector Type A:SMB Jack; Connector Type B:Bare Ends; Contact Plating:Gold; Contact Resistance:2.5mohm; External Diameter:19mm; Flammability Rating:UL94V-0; Impedance:50ohm; Lead Length:1500mm; Operating Frequency Max:4GHz; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Series:Buccaneer
element14 APAC
CONN SMB JACK - RG-174 1.5M
Digi-Key
SMB IP68 chassis jack + 1.5m RG174 cable
RS Components
SOCKET PANEL, SMB, 1.5M CABLE; Cable Assembly Type:Audio & Video; Connector Type A:SMB Jack; Connector Type B:Bare Ends; Length, Cable:1.5m; Cable Type:RG174; Length, Lead:1500mm; Approval Bodies:UL; Coaxial Cable Type:RGI174; Temp, ;RoHS Compliant: Yes
Newark
SMB Buccaneer Panel Mount Conn
Master Electronics
SOCKET PANEL, SMB, 1.5M CABLE; Cable Assembly Type:Audio & Video; Connector Type A:SMB Jack; Connector Type B:Bare Ends; Length, Cable:1.5m; Cable Type:RG174; Length, Lead:1500mm; Approval Bodies:UL; Coaxial Cable Type:RGI174; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; External Diameter:19mm; Flammability Rating:UL94V-0; Frequency, Operating Max:4GHz; Impedance:50ohm; Plating, Contact:Gold; Resistance, Centre Contact:6mohm; Resistance, Contact:2.5mohm; Series:Buccaneer
Farnell

Technical Specifications

Flammability Rating UL 94 V-0
Size-Length 1.5 m
Contact Resistance 2.5 mΩ
Mounting Type Panel
Cable Length 1.5 m
Contact Plating Gold
Contact Material Beryllium Copper
Color Black
Gender Male
Lead Length 1.5 m
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 2 pages 11 years ago
element14 APAC
Datasheet 3 pages
Mouser
Datasheet 3 pages 11 years ago
Electro Sonic
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Newark
Datasheet 3 pages 6 years ago
Onlinecomponents.com
Datasheet 2 pages 11 years ago

Images

Alternate Names

BULGIN COMPONENTS PX0414/1M50
BULGIN COMPONENTS PLC PX0414/1M50
BUL PX0414/1M50
BULGIN POWER SOURCE PX0414/1M50
ELEKTRON / BULGIN PX0414/1M50
BULGIN-ELEKTRON PX0414/1M50
BULGIN ENGLAND PX0414/1M50
Bulgin & Co PX0414/1M50
BulginEl+ElectronicComponents PX0414/1M50
Bulgin Comp PX0414/1M50
BULGIN (ROHS) PX0414/1M50
Bulgin Connectors PX0414/1M50
BULGIN SWITCHES PX0414/1M50
BULGINGE PX0414/1M50
BULGIN IEC POWE PX0414/1M50
BULGIN COMPONENTS PLC SWITCHES PX0414/1M50
Bulgin IP Rated Products PX0414/1M50
BULGIN COM PX0414/1M50

Search for other parts like PX0414 »