Bulgin PX0412/12P

appliance plug Buccaneer 400, 12-pole [Bulgin] PX0412/12P appliance plug Buccaneer 400, 12-pole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
708-1064-ND 63 Buy Now »
USD
7.73 7.40 6.12 4.51 4.28
Newark
14J6779 0 ··
USD
6.87 6.87 5.72 4.92 4.92
Chip One Stop Global
C1S136500002627 67 Buy Now »
JPY
839.00 731.00 629.00 629.00 629.00
Allied Electronics
70098904 0 ··
USD
4.71 4.71 4.71
Farnell
3841182 7 Buy Now »
GBP
3.06 3.06 2.78 2.57 2.57
element14 APAC
3841182 0 ··
SGD
6.35 5.77 4.88 4.53 4.53
Distrelec
PX0412/12P 76 Buy Now »
EUR
5.26 5.17 5.05 5.05 5.05
RS Components
4261041 115 Buy Now »
GBP
3.01 2.77 2.41 2.41 2.41
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NetSource Technology
PX0412/12P 6 ··
TME
PX0412/12P 150 Buy Now »
USD
3.73 3.32 2.90 2.90 2.90
Wuhan P&S
PX0412/12P 25 Buy Now »
USD
11.97 11.97 11.97 11.09 11.09
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PX0412/12P Contact ··
Touchstone Systems
PX0412/12P Contact Send RFQ »

Descriptions

IP68 12 way chassis plug 1A
RS Components
Conn Buccaneer PIN 12 POS Crimp ST Panel Mount 12 Terminal 1 Port
Chip One Stop Global
CONN HSNG RCPT JAM NUT 12POS PIN
Digi-Key
12P Pin,Front panel MOUNTING CONNECTOR
Wuhan P&S
PLUG, CHASSIS MOUNT, 12WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:12; Contact Material:Copper Alloy; Series:Micro Buccaneer; Contact Plating:Gold; Contact Style:Pin; Mounting Type:Panel; Approval Bodies:UL, CSA, VDE; Current Rating:1A; Flammability Rating:UL94V-0; IP Rating:IP68; Insulation Resistance:10Mohm; Material:Polyamide; Max Cable Diameter:7mm; Min Cable Diameter:3mm; No. of Poles:12; Resistance, Contact:5mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage Rating, AC:50V; Voltage, Working:50V; Wire Size, AWG Max:24AWG; Wire Size, AWG Min:28AWG; O Ring Material:Nitrile
Farnell
PLUG, CHASSIS MOUNT, 12WAY; Connector type:Circular; Gender:Plug; Ways, No. of:12; Material, contact:Copper Alloy; Series:Micro Buccaneer; Plating, contact:Gold; Contact style:Pin; Mounting type:Panel; Approval Bodies:UL, CSA, VDE; ;RoHS Compliant: Yes
Newark
Connector; Plug; 12; 24 to 28 AWG; Crimp and Solder; 1 A; 50 VAC/VDC; UL94V-0
Allied Electronics
PLUG, CHASSIS MOUNT, 12WAY; Connector Type:Circular Industrial; Series:Micro Buccaneer; Connector Body Material:Nylon; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:12; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA, VDE; Cable Diameter Max:7mm; Cable Diameter Min:3mm; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:5mohm; Contact Type:Pin; Current Rating:1A; Flammability Rating:UL94V-0; IP/NEMA Rating:IP68; Insulation Resistance:10Mohm; Material:Polyamide; Mounting Type:Panel; No. of Poles:12; No. of Ways:12; O Ring Material:Nitrile; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Voltage Rating VAC:50V; Wire Size AWG Max:24AWG; Wire Size AWG Min:28AWG; Working Voltage:50V
element14 APAC
Connector: circular; socket; male; PIN:12; w/o terminals; IP68
TME
appliance plug Buccaneer 400, 12-pole [Bulgin] PX0412/12P appliance plug Buccaneer 400, 12-pole
Distrelec

Technical Specifications

Gender Male
Number of Positions 12
RoHS Compliant
Contact Resistance 5 mΩ
Contact Material Copper Alloy
Voltage Rating (AC) 50 V
Lead-Free Status Lead Free
Contact Plating Gold
Insulation Resistance 10 MΩ
Flammability Rating UL 94 V-0
Mounting Type Panel
Number of Contacts 12
Current Rating 1 A
Housing Material Nylon
REACH SVHC Compliance No SVHC

Documents

TME
Datasheet 6 pages 1 year ago
Farnell
Datasheet 4 pages 14 years ago
Electro Sonic
Datasheet 6 pages
Datasheet 6 pages 6 years ago
Allied Electronics
Datasheet 4 pages 13 years ago
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago

Images

Alternate Names

BULGIN COMPONENTS PX0412/12P
BULGIN COMPONENTS PLC PX0412/12P
BUL PX0412/12P
BULGIN POWER SOURCE PX0412/12P
ELEKTRON / BULGIN PX0412/12P
BULGIN-ELEKTRON PX0412/12P
BULGIN ENGLAND PX0412/12P
Bulgin & Co PX0412/12P
BulginEl+ElectronicComponents PX0412/12P
Bulgin Comp PX0412/12P
BULGIN (ROHS) PX0412/12P
Bulgin Connectors PX0412/12P
BULGIN SWITCHES PX0412/12P
BULGINGE PX0412/12P
BULGIN IEC POWE PX0412/12P
BULGIN COMPONENTS PLC SWITCHES PX0412/12P
Bulgin IP Rated Products PX0412/12P
BULGIN COM PX0412/12P

Search for other parts like PX0412 »