Bulgin PX0412/04P

appliance plug Buccaneer 400, 4-pole [Bulgin] PX0412/04P appliance plug Buccaneer 400, 4-pole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
708-1060-ND 145 Buy Now »
USD
6.72 6.44 5.32 3.92 3.72
Newark
14J6772 240 Buy Now »
USD
6.87 6.87 5.72 4.92 4.92
Chip One Stop Global
C1S136500002487 290 Buy Now »
JPY
730.00 635.00 525.00 381.00 381.00
Mouser
177-PX0412/04P 59 Buy Now »
USD
6.79 6.79 4.61 4.14 4.14
Onlinecomponents.com
PX041204P 25 Buy Now »
USD
4.31 4.31 3.54 3.47 3.40
Heilind Electronics
BLGPX0412/04P 50 Buy Now »
USD
5.22 5.22 4.47 4.47 4.47
Master Electronics
PX041204P 22 ··
USD
4.31 4.31 3.54 3.47 3.40
Allied Electronics
70098900 0 ··
USD
7.20 7.20 5.14 5.14 5.14
Interstate Connecting Components
PX0412/04P 50 Buy Now »
Farnell
3841145 249 Buy Now »
GBP
3.30 3.30 2.86 2.60 2.60
element14 APAC
3841145 240 Buy Now »
SGD
7.54 7.04 6.11 5.67 5.67
Distrelec
PX0412/04P 331 Buy Now »
EUR
4.02 3.77 3.53 3.53 3.53
Electro Sonic
PX041204P 25 Buy Now »
USD
4.57 4.57 3.75 3.68 3.60
RS Components
4261029 157 Buy Now »
GBP
3.58 3.29 2.86 2.86 2.86
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
PX0412/04P 100 ··
SIE
PX0412/04P 121 ··
TME
PX0412/04P 141 Buy Now »
USD
4.15 3.73 2.90 2.90 2.90
Wuhan P&S
PX0412/04P 25 Buy Now »
USD
11.97 11.97 11.97 11.09 11.09
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PX0412/04P Contact ··
Touchstone Systems
PX0412/04P Contact Send RFQ »

Descriptions

Conn Buccaneer PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Chip One Stop Global
CHASSIS MTG 4 POLE PLUG
Dachs
400 SERIES BUCCANEER FRONT PANEL MOUNT CONNECTOR
Interstate Connecting Components
appliance plug Buccaneer 400, 4-pole [Bulgin] PX0412/04P appliance plug Buccaneer 400, 4-pole
Distrelec
Connector: circular; socket; male; PIN:4; w/o terminals; IP68; 125V
TME
400 Series Buccaneer Front Pan
Master Electronics
4P Pin,Front panel MOUNTING CONNECTOR
Wuhan P&S
400 Buccaneer Environmentally Sealed Plugs 4 POLE CHAS MT PLUG
Mouser
400 SERIES BUCCANEER FRONTPANEL MOUNT CONNECTOR
Heilind Electronics
400 Series Buccaneer Front Panel Mount Connector
Onlinecomponents.com
PLUG, CHASSIS MOUNT, 4WAY; Connector Type:Circular Industrial; Series:Micro Buccaneer; Connector Body Material:Nylon; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:4; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA, VDE; Cable Diameter Max:7mm; Cable Diameter Min:3mm; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:5mohm; Contact Type:Pin; Current Rating:5A; Flammability Rating:UL94V-0; IP/NEMA Rating:IP68; Insulation Resistance:10Mohm; Material:Polyamide; Mounting Type:Panel; No. of Poles:4; No. of Ways:4; O Ring Material:Nitrile; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Voltage Rating VAC:125V; Wire Size AWG Max:22AWG; Wire Size AWG Min:26AWG; Working Voltage:125V
element14 APAC
CONN HSNG RCPT JAM NUT 4POS PIN
Digi-Key
PLUG, CHASSIS MOUNT, 4WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:4; Contact Material:Copper Alloy; Series:Micro Buccaneer; Contact Plating:Gold; Contact Style:Pin; Mounting Type:Panel; Approval Bodies:UL, CSA, VDE; Current Rating:5A; Flammability Rating:UL94V-0; IP Rating:IP68; Insulation Resistance:10Mohm; Material:Polyamide; Max Cable Diameter:7mm; Min Cable Diameter:3mm; No. of Poles:4; Resistance, Contact:5mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage Rating, AC:125V; Voltage, Working:125V; Wire Size, AWG Max:22AWG; Wire Size, AWG Min:26AWG; O Ring Material:Nitrile
Farnell
BULGIN 400 SERIES BUCCANEER FRONT PANEL MOUNT
Electro Sonic
PLUG, CHASSIS MOUNT, 4WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:4; Contact Material:Copper Alloy; Series:Micro Buccaneer; Contact Plating:Gold; Contact Style:Pin; Mounting Type:Panel; Approval Bodies:UL, CSA, VDE; ;RoHS Compliant: Yes
Newark
Connector; Plug; 4; 22 to 26 AWG; Crimpand Solder; 5 A; 125 VAC/VDC; UL94V-0
Allied Electronics
IP68 4 way chassis plug 5A
RS Components

Technical Specifications

Current Rating 5 A
RoHS Compliant
Lead-Free Status Lead Free
Number of Contacts 4
Gender Male
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Number of Positions 4
Housing Material Nylon
Insulation Resistance 10 MΩ
Flammability Rating UL 94 V-0
Contact Resistance 5 mΩ
Contact Plating Gold
Voltage Rating (AC) 125 V
Mounting Type Panel

Documents

TME
Datasheet 6 pages 1 year ago
Farnell
Datasheet 4 pages 14 years ago
Electro Sonic
Datasheet 6 pages
Datasheet 6 pages 6 years ago
Allied Electronics
Datasheet 4 pages 13 years ago
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago

Images

Alternate Names

BULGIN COMPONENTS PX0412/04P
BULGIN COMPONENTS PLC PX0412/04P
BUL PX0412/04P
BULGIN POWER SOURCE PX0412/04P
ELEKTRON / BULGIN PX0412/04P
BULGIN-ELEKTRON PX0412/04P
BULGIN ENGLAND PX0412/04P
Bulgin & Co PX0412/04P
BulginEl+ElectronicComponents PX0412/04P
Bulgin Comp PX0412/04P
BULGIN (ROHS) PX0412/04P
Bulgin Connectors PX0412/04P
BULGIN SWITCHES PX0412/04P
BULGINGE PX0412/04P
BULGIN IEC POWE PX0412/04P
BULGIN COMPONENTS PLC SWITCHES PX0412/04P
Bulgin IP Rated Products PX0412/04P
BULGIN COM PX0412/04P

Search for other parts like PX0412 »