Bulgin PX0411/04P/4550

Coupling plug Buccaneer 400, 4-pole [Bulgin] PX0411/04P/4550 Coupling plug Buccaneer 400, 4-pole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
708-1046-ND 56 Buy Now »
USD
7.89 7.56 6.24 4.60 4.37
Verical
PX0411/04P/4550 50 Buy Now »
USD
4.84 4.46 4.46 4.46
Newark
14J6758 146 Buy Now »
USD
8.06 8.06 6.70 5.78 5.78
Chip One Stop Japan
BULG-0003772 50 Buy Now »
USD
7.07 7.07 6.05 6.05 6.05
Mouser
177-PX0411/04P 97 Buy Now »
USD
7.99 7.99 5.42 4.88 4.88
Onlinecomponents.com
PX041104P4550 126 Buy Now »
USD
5.06 5.06 4.16 4.08 3.99
Master Electronics
PX041104P4550 105 ··
USD
5.06 5.06 4.16 4.08 3.99
Chip One Stop Global 2
C1S136500002308 23 Buy Now »
JPY
1000.00 915.00 915.00 915.00 915.00
C1S136500037720 50 Buy Now »
JPY
700.00 700.00 595.00 595.00 595.00
Heilind Electronics
BLGPX0411/04P/4550 50 Buy Now »
USD
6.13 6.13 5.24 5.24 5.24
Allied Electronics
70098886 48 Buy Now »
USD
8.91 8.91 6.91 5.84 5.84
Interstate Connecting Components
PX0411/04P/4550 50 Buy Now »
Farnell
3841005 146 Buy Now »
GBP
4.04 4.04 3.50 3.17 3.17
element14 APAC
3841005 146 Buy Now »
SGD
9.36 8.76 7.59 7.02 7.02
RS Components
4261136 389 Buy Now »
GBP
4.22 3.88 3.38 3.38 3.38
Electro Sonic
PX041104P4550 126 Buy Now »
USD
5.36 5.36 4.41 4.32 4.23
Distrelec
PX0411/04P/4550 34 Buy Now »
EUR
5.76 5.54 5.33 5.33 5.33
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SIE
PX0411/04P/4550 175 ··
Wuhan P&S
PX0411/04P/4550 25 Buy Now »
USD
14.19 14.19 14.19 13.15 13.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PX0411/04P/4550 Contact Send RFQ »
North Star Micro
PX0411/04P/4550 Contact ··

Descriptions

Cable Connector, In-Line; 4; Plug; 4.5 to 5.0 mm; Flex In-Line Body; 5 A; 125
Allied Electronics
400 Buccaneer Environmentally Sealed Plugs 4 POLE IN-LINE PLUG
Mouser
4P Pin,IP68 Flex in-line CABLE CONNECTOR
Wuhan P&S
CONN HSNG RCPT IN-LINE 4POS PIN
Digi-Key
Conn Buccaneer PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Chip One Stop Global
BULGIN 400 SERIES BUCCANEER IN-LINE FLEX CABL
Electro Sonic
400 Series Buccaneer In-Line Flex Cable Connector
Onlinecomponents.com
Coupling plug Buccaneer 400, 4-pole [Bulgin] PX0411/04P/4550 Coupling plug Buccaneer 400, 4-pole
Distrelec
400 Series Buccaneer In-Line F
Master Electronics
PLUG, IN-LINE, 4WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:4; Contact Material:Copper Alloy; Series:Micro Buccaneer; Contact Plating:Gold; Contact Style:Pin; Mounting Type:Cable; Approval Bodies:UL, CSA, VDE; Current Rating:5A; Flammability Rating:UL94V-0; IP Rating:IP68; Insulation Resistance:10Mohm; Material:Polyamide; Max Cable Diameter:7mm; Min Cable Diameter:3mm; No. of Poles:4; Resistance, Contact:5mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage Rating, AC:125V; Voltage, Working:125V; Wire Size, AWG Max:22AWG; Wire Size, AWG Min:26AWG; O Ring Material:Nitrile
Farnell
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:4; Contact Material:Copper; Series:400; Contact Plating:Gold; Contact Gender:Pin; Connector Mounting:Cable; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
IP68 4 way cable coupler plug 5A
RS Components
400 SERIES BUCCANEER IN-LINEFLEX CABLE CONNECTOR
Heilind Electronics
400 SERIES BUCCANEER IN-LINE FLEX CABLE CONNECTOR
Interstate Connecting Components
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Buccaneer?
Verical
PLUG, IN-LINE, 4WAY; Connector Type:Circular Industrial; Series:Micro Buccaneer; Connector Body Material:Nylon; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:4; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA, VDE; Cable Diameter Max:7mm; Cable Diameter Min:3mm; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:5mohm; Contact Type:Pin; Current Rating:5A; Flammability Rating:UL94V-0; IP/NEMA Rating:IP68; Insulation Resistance:10Mohm; Material:Polyamide; Mounting Type:Cable; No. of Poles:4; No. of Ways:4; O Ring Material:Nitrile; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Voltage Rating VAC:125V; Wire Size AWG Max:22AWG; Wire Size AWG Min:26AWG; Working Voltage:125V
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Gender Male
RoHS Compliant
Insulation Resistance 10 MΩ
Contact Plating Gold
Contact Resistance 5 mΩ
Housing Material Nylon
Number of Contacts 4
Current Rating 5 A
Voltage Rating (DC) 125 V
Flammability Rating UL 94 V-0
Number of Positions 4
Voltage Rating (AC) 125 V
Contact Material Copper
Lead-Free Status Lead Free
Mounting Type Solder

Documents

Farnell
Datasheet 4 pages 14 years ago
Datasheet 6 pages 1 year ago
Newark
Datasheet 6 pages
element14
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 5 pages 11 years ago
Allied Electronics
Datasheet 4 pages 13 years ago
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago

Images

Alternate Names

BULGIN COMPONENTS PX0411/04P/4550
BULGIN COMPONENTS PLC PX0411/04P/4550
BUL PX0411/04P/4550
BULGIN POWER SOURCE PX0411/04P/4550
ELEKTRON / BULGIN PX0411/04P/4550
BULGIN-ELEKTRON PX0411/04P/4550
BULGIN ENGLAND PX0411/04P/4550
Bulgin & Co PX0411/04P/4550
BulginEl+ElectronicComponents PX0411/04P/4550
Bulgin Comp PX0411/04P/4550
BULGIN (ROHS) PX0411/04P/4550
Bulgin Connectors PX0411/04P/4550
BULGIN SWITCHES PX0411/04P/4550
BULGINGE PX0411/04P/4550
BULGIN IEC POWE PX0411/04P/4550
BULGIN COMPONENTS PLC SWITCHES PX0411/04P/4550
Bulgin IP Rated Products PX0411/04P/4550
BULGIN COM PX0411/04P/4550

Search for other parts like PX0411 »