Bulgin PX0410/12P/6065

Cable plug Buccaneer 400, 12-pole [Bulgin] PX0410/12P/6065 Cable plug Buccaneer 400, 12-pole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
708-1036-ND 200 Buy Now »
USD
9.07 8.69 7.18 5.29 5.03
Newark
14J6752 145 Buy Now »
USD
8.06 8.06 6.70 5.78 5.78
Onlinecomponents.com
PX041012P6065 50 Buy Now »
USD
5.06 5.06 4.16 4.08 3.99
Chip One Stop Global
C1S136500002247 60 Buy Now »
JPY
985.00 858.00 746.00 746.00 746.00
Master Electronics
PX041012P6065 44 ··
USD
5.06 5.06 4.16 4.08 3.99
Allied Electronics
70098876 141 Buy Now »
USD
8.91 8.91 6.91 5.84 5.84
Farnell
3840979 10 Buy Now »
GBP
4.04 4.04 3.50 3.17 3.17
element14 APAC
3840979 61 Buy Now »
SGD
8.91 8.34 7.23 6.69 6.69
RS Components
4260947 269 Buy Now »
GBP
4.22 3.88 3.38 3.38 3.38
Distrelec
PX0410/12P/6065 77 Buy Now »
EUR
5.34 5.23 5.13 5.13 5.13
Electro Sonic
PX041012P6065 50 Buy Now »
USD
5.36 5.36 4.41 4.32 4.23
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
PX0410/12P/6065 6 Buy Now »
NetSource Technology
PX0410/12P/6065 13 ··
SIE
PX0410/12P/6065 141 ··
TME
PX0410/12P/6065 81 Buy Now »
USD
4.40 3.92 3.43 3.43 3.43
Wuhan P&S
PX0410/12P/6065 25 Buy Now »
USD
14.19 14.19 14.19 13.15 13.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PX0410/12P/6065 Contact Send RFQ »
North Star Micro
PX0410/12P/6065 Contact ··

Descriptions

BULGIN 400 SERIES BUCCANEER FLEX CABLE CONNEC
Electro Sonic
PLUG, FREE, 12WAY; Connector Type:Circular Industrial; Series:Micro Buccaneer; Connector Body Material:Nylon; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:12; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA, VDE; Cable Diameter Max:6.5mm; Cable Diameter Min:6.0mm; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:5mohm; Contact Type:Pin; Current Rating:1A; Flammability Rating:UL94V-0; IP/NEMA Rating:IP68; Insulation Resistance:10Mohm; Material:Polyamide; Mounting Type:Cable; No. of Poles:12; No. of Ways:12; O Ring Material:Nitrile; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Voltage Rating VAC:50V; Wire Size AWG Max:24AWG; Wire Size AWG Min:28AWG; Working Voltage:50V
element14 APAC
Cable plug Buccaneer 400, 12-pole [Bulgin] PX0410/12P/6065 Cable plug Buccaneer 400, 12-pole
Distrelec
400 Series Buccaneer Flex Cable Connector
Onlinecomponents.com
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:12; Contact Material:Copper; Series:400; Contact Plating:Gold; Contact Gender:Pin; Connector Mounting:Cable; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Connector: circular; plug; male; PIN:12; w/o terminals; for cable
TME
Connector, Cable; Plug; 12; 46 mm (Max.); 1 A; 50 VAC/VDC; 5 Milliohms (Max.)
Allied Electronics
Conn Buccaneer PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Chip One Stop Global
PLUG, FREE, 12WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:12; Contact Material:Copper Alloy; Series:Micro Buccaneer; Contact Plating:Gold; Contact Style:Pin; Mounting Type:Cable; Approval Bodies:UL, CSA, VDE; Current Rating:1A; Flammability Rating:UL94V-0; IP Rating:IP68; Insulation Resistance:10Mohm; Material:Polyamide; Max Cable Diameter:6.5mm; Min Cable Diameter:6.0mm; No. of Poles:12; Resistance, Contact:5mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage Rating, AC:50V; Voltage, Working:50V; Wire Size, AWG Max:24AWG; Wire Size, AWG Min:28AWG; O Ring Material:Nitrile
Farnell
CONN HSNG PLUG INLINE 12POS PIN
Digi-Key
12 pole Pin,IP68 FLEX CABLE CONNECTOR
Wuhan P&S
IP68 12 way cable plug 1A
RS Components
400 Series Buccaneer Flex Cabl
Master Electronics

Technical Specifications

Current Rating 1 A
Voltage Rating (AC) 50 V
REACH SVHC Compliance No SVHC
Gender Male
Flammability Rating UL 94 V-0
RoHS Compliant
Mounting Type Solder
Number of Contacts 12
Insulation Resistance 10 MΩ
Contact Resistance 5 mΩ
Contact Plating Gold
Contact Material Copper
Voltage Rating (DC) 50 V
Number of Positions 12
Lead-Free Status Lead Free
Housing Material Nylon

Documents

Newark
Datasheet 6 pages
Farnell
Datasheet 4 pages 14 years ago
Datasheet 6 pages 1 year ago
element14
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 5 pages 11 years ago
TME
Datasheet 5 pages 11 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago

Images

Alternate Names

BULGIN COMPONENTS PX0410/12P/6065
BULGIN COMPONENTS PLC PX0410/12P/6065
BUL PX0410/12P/6065
BULGIN POWER SOURCE PX0410/12P/6065
ELEKTRON / BULGIN PX0410/12P/6065
BULGIN-ELEKTRON PX0410/12P/6065
BULGIN ENGLAND PX0410/12P/6065
Bulgin & Co PX0410/12P/6065
BulginEl+ElectronicComponents PX0410/12P/6065
Bulgin Comp PX0410/12P/6065
BULGIN (ROHS) PX0410/12P/6065
Bulgin Connectors PX0410/12P/6065
BULGIN SWITCHES PX0410/12P/6065
BULGINGE PX0410/12P/6065
BULGIN IEC POWE PX0410/12P/6065
BULGIN COMPONENTS PLC SWITCHES PX0410/12P/6065
Bulgin IP Rated Products PX0410/12P/6065
BULGIN COM PX0410/12P/6065

Search for other parts like PX0410 »