Panasonic PX-22

AGV Sensor Wide Area 3M RANGE 10-31VDC NPN | Panasonic Industrial Automation PX-22
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountScrew
Technical
Connector TypeCable
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Output ConfigurationNPN - Open Collector
Response Time80 ms
Sensing Distance2.99974 m
TerminationCable
Dimensions
Cable Length495.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic PX-22.

Master Electronics
Datasheet13 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages12 years ago

Inventory History

3 month trend:
-16.67%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic PX-22.

Related Parts

Descriptions

Descriptions of Panasonic PX-22 provided by its distributors.

AGV Sensor Wide Area 3M RANGE 10-31VDC NPN | Panasonic Industrial Automation PX-22
Photoelectric Sensor Light ON/Dark ON NPN Open Collector 3m
SENSOR REFLECTVE 3M NPN OPEN COL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX22

Technical Specifications

Physical
MountScrew
Technical
Connector TypeCable
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Output ConfigurationNPN - Open Collector
Response Time80 ms
Sensing Distance2.99974 m
TerminationCable
Dimensions
Cable Length495.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic PX-22.

Master Electronics
Datasheet13 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages12 years ago

Compliance

Environmental Classification
RatingsIP65
RoHSCompliant