Bourns PWR5322W5R00JE

SMD Chip Resistor, 5 Ohm, ± 5%, 3 W, 5322 [1355 Metric], Wire Wound, High Power
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package5322
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature155 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating3 W
Resistance5 Ω
Schedule B8533290000
Temperature Coefficient50 ppm/°C
Tolerance5 %
Dimensions
Height6.1722 mm
Length13.4874 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Bourns PWR5322W5R00JE.

Master Electronics
Datasheet2 pages11 years ago
Datasheet4 pages4 years ago
Upverter
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-11.08%

Engineering Resources

View Evaluation kits and Reference designs for Bourns PWR5322W5R00JE.

Related Parts

Descriptions

Descriptions of Bourns PWR5322W5R00JE provided by its distributors.

SMD Chip Resistor, 5 Ohm, ± 5%, 3 W, 5322 [1355 Metric], Wire Wound, High Power
Res Wirewound 5322 5 Ohm 5% 3W ±50ppm/°C J-Lead SMD T/R
Res, 5R, 5%, 3W, Smd, Wirewound; Resistance:5Ohm; Resistance Tolerance:± 5%; Power Rating:3W; Resistor Case/Package:Smd; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Pwr Series; Voltage Rating:- Rohs Compliant: Yes |Bourns PWR5322W5R00JE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR5322W5R00JE.

Technical Specifications

Physical
Case/Package5322
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature155 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating3 W
Resistance5 Ω
Schedule B8533290000
Temperature Coefficient50 ppm/°C
Tolerance5 %
Dimensions
Height6.1722 mm
Length13.4874 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Bourns PWR5322W5R00JE.

Master Electronics
Datasheet2 pages11 years ago
Datasheet4 pages4 years ago
Upverter
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago