Bourns PWR4413DR050J

Res 0.05 Ohm 5W 5% Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
CompositionMetal Element
Max Power Dissipation5 W
Number of Terminations2
PackagingBulk
Resistance50 mΩ
Tolerance5 %
Dimensions
Height26.0096 mm
Length20.32 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Bourns PWR4413DR050J.

Engineering Resources

View Evaluation kits and Reference designs for Bourns PWR4413DR050J.

Descriptions

Descriptions of Bourns PWR4413DR050J provided by its distributors.

RES 0.05 OHM 5W 5% RADIAL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageRadial
Technical
CompositionMetal Element
Max Power Dissipation5 W
Number of Terminations2
PackagingBulk
Resistance50 mΩ
Tolerance5 %
Dimensions
Height26.0096 mm
Length20.32 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Bourns PWR4413DR050J.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago