Bourns PWR4412-2SBR0300F

Res Metal Film 0.03 Ohm 1% 1W ±20ppm/°C Bare Metal RDL Thru-Hole Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Element, Metal Film, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature270 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance30 mΩ
Temperature Coefficient20 ppm/°C
TerminationRadial
Threshold Voltage200 mV
Tolerance1 %
Dimensions
Depth4.8 mm
Height7.62 mm
Lead Pitch11.43 mm
Length12.44 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Bourns PWR4412-2SBR0300F.

element14 APAC
Datasheet1 page10 years ago
Newark
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns PWR4412-2SBR0300F.

Related Parts

Descriptions

Descriptions of Bourns PWR4412-2SBR0300F provided by its distributors.

Res Metal Film 0.03 Ohm 1% 1W ±20ppm/°C Bare Metal RDL Thru-Hole Bag
RESISTOR, CURRENT SENSE, 0.03OHM, 1W, 1%; RESISTOR, CURRENT SENSE, 0.03OHM, 1W, 1%; Resistance:0.03ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Bare Metal; Resistor Case Style:Open Element
RESISTOR, 0R030 1% 1W; Power Rating:1W; Resistance:0.03ohm; Tolerance, Resistance:± 1%; Series:PWR4412; Operating Temperature Range:-40°C to +125°C; Resistor Element Type:Metal Strip; Temperature Coefficient:± 20ppm/°C; Case Style:Open Element; External Length / Height:5.08mm; Temp, Coeff, +:20ppm/°C; Temp, Coeff, -:20ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Width, External:11.43mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Element, Metal Film, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature270 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance30 mΩ
Temperature Coefficient20 ppm/°C
TerminationRadial
Threshold Voltage200 mV
Tolerance1 %
Dimensions
Depth4.8 mm
Height7.62 mm
Lead Pitch11.43 mm
Length12.44 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Bourns PWR4412-2SBR0300F.

element14 APAC
Datasheet1 page10 years ago
Newark
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago