Bourns PWR263S-20-1R50J

SMD Chip Resistor, 1.5 Ohm, ± 5%, 20 W, Thick Film, Power
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingCopper, Tin
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation20 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating20 W
Resistance1.5 Ω
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth15.39 mm
Height4.8768 mm
Length10.1 mm
Width10.3886 mm

Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-20-1R50J.

Master Electronics
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages15 years ago
_legacy Avnet
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns PWR263S-20-1R50J.

Related Parts

Descriptions

Descriptions of Bourns PWR263S-20-1R50J provided by its distributors.

SMD Chip Resistor, 1.5 Ohm, ± 5%, 20 W, Thick Film, Power
PWR263 Thick Film High Power, Surface Mount, TO-263 1.5Ohm +/-5% 20W +/-100ppm/C | Bourns PWR263S-20-1R50J
RESISTOR, 20W, 5%, 1R5; Resistance:1.5ohm; Resistance Tolerance:± 5%; Power Rating:20W; Voltage Rating:250V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-263 (D2PAK); Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:10.4mm; External Length / Height:4.5mm; External Width:10.1mm; Operating Temperature Range:-55°C to +155°C; Package / Case:D2-PAK; Series:PWR263
Thick Film Resistor, 1.5 Ohm, 20W, 5%; Resistance:1.5Ohm; Resistance Tolerance:± 5%; Power Rating:20W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-20-1R50J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingCopper, Tin
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation20 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating20 W
Resistance1.5 Ω
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth15.39 mm
Height4.8768 mm
Length10.1 mm
Width10.3886 mm

Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-20-1R50J.

Master Electronics
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages15 years ago
_legacy Avnet
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago